4-Port USB 3.0 Hub with type C and type A plug for more connection options of your USB A devices to laptop and more
The Manhattan 4-port USB 3.0 Type-C / Type-A combo hub converts one USB port of your device into four USB-A ports. This allows you to connect, for example, a keyboard, mouse, USB stick and headset. This is especially helpful in modern notebooks with notoriously short-sized ports. USB 3.2 1 Gen (previously known as USB 3.0) peripherals can transfer data at fast 5 Gbps, and are suitable for external hard drives, USB printers and more. The SuperSpeed ports of the hub are downwards compatible and can also be used with older USB versions 2.0 or even 1.1. In addition, they charge smartphones or tablets with 5 V / 0.9 A.
Versatile 2-in-1 USB A and USB-C port for many devices and operating systems
Thanks to the versatile combination of plug-in USB-C and USB-A plug, you can connect this hub to numerous USB host devices. Simply select the right plug for your PC, laptop, tablet, MacBook®, Chromebook™ or Surface®.
A variety of interfaces to carry along
With its extremely slim, robust aluminum casing and power supply via USB, this hub is especially suitable while traveling. An external power supply is unnecessary and its compact size is suitable for every outside pocket of your laptop bag.
Universal compatibility for easy installation
This multi-port hub supports many platforms because it can manage without additional software or drivers. The Plug & Play installation runs automatically and quickly on every laptop or PC. It is suitable for Windows®, MacOS®, Linux and Chrome OS.
This text is machine translated.