
Manhattan Universal Flat-Panel TV Articulating Wall Mount, Single arm supports one 13” to 27” television
Highlights & Details
- Securely holds one flat-panel television
- Optimize views with ±15° tilt and 180° swivel adjustments
- Durable aluminum construction
- Easy installation ideal for home, office and commercial applications
- Meets VESA standards — supports TVs from 13” to 27" up to 15 kg (33 lbs.)
Technical specifications
- Wall distance: 8.8 - 24.8 cm
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
8.8 cm
- Distance to wall (max.)
24.8 cm
- Factory colour
Black
- Weight
0.85
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 995110 Manhattan 423700 Monitor wall mount 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 995110 Manhattan 423700 Monitor wall mount 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Tiltable, Swivelling
Information
Information 995110 Manhattan 423700 Monitor wall mount 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Tiltable, Swivelling
Description
Overcome odd floor plans, annoying glare and awkward furniture placements that can limit flat-panel TV experiences. Manhattan Universal Flat-Panel TV Articulating Wall Mounts fold nearly flat against the wall and safely extend on a strong, single-arm framework that helps realize prime viewing positions from almost anywhere in the room. VESA-compliant and constructed of quality materials, Manhattan Universal Flat-Panel TV Articulating Wall Mounts fit a range of display sizes with a secure and confident above-the-floor installation. Ideal for residential, office, hospitality, classroom and conference room, digital signage and other commercial applications, Manhattan Universal Flat-Panel TV Articulating Wall Mounts bring high-performance LCD TV enjoyment front and center.
Features
- Fits a 75 x 75 or 100 x 100 VESA-compliant television
- Weight capacity: up to 15 kg (33 lbs.)
- Extends 88 to 248 mm (3.5 to 9.8 in.)
Scope of delivery
- Universal Flat-Panel TV Articulating Wall Mount
- Installation hardware with instructions

