
Highlights & Details
Manhattan Universal Flat-Panel TV Articulating Wall Mount, Double arm supports one 13” to 27” television
- Optimize views with ±70° tilt and ±90° swivel adjustments
- Built-in cable management system and integrated bubble level
- Meets VESA standards — supports TVs from 13” to 27" up to 15 kg (33 lbs.)
Technical specifications
- Wall distance: 5.5 - 38.2 cm
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-70°
- Tilt range (top)
+70°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
5.5 cm
- Distance to wall (max.)
38.2 cm
- Width
15.3 cm
- Height
6.5 cm
- Factory colour
Black
- Weight
2.20 kg
- Dim
(W x H) 15.3 cm x 6.5 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
Documents & Downloads
Datasheet
Datasheet 1171434 Manhattan 460958 Monitor wall mount 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1171434 Manhattan 460958 Monitor wall mount 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Tiltable, Swivelling
Description
Overcome odd floor plans, annoying glare and awkward furniture placements that can limit flat-panel TV experiences. This Manhattan Universal Flat-Panel TV Articulating Wall Mount folds nearly flat against the wall and safely extends on a strong, double-arm framework that helps you realize prime viewing positions from almost anywhere in the room. VESA compliant and constructed of quality materials, Manhattan Universal Flat-Panel TV Articulating Wall Mounts fit a range of display sizes with a secure and confident above-the-floor installation. Ideal for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications, Mahattan Universal Flat-Panel TV Articulating Wall Mounts bring high-performance LCD TV enjoyment front and center.
Features
- Fits 75 x 75 or 100 x 100 VESA-compliant televisions
- Weight capacity: up to 15 kg (33 lbs.)
- Extends 55 to 382 mm (2.17 to 15 in.)
Scope of delivery
- Universal Flat-Panel TV Articulating Wall Mount
- Installation hardware with instructions




