
Manhattan 461245 TV trolley
Highlights & Details
- Holder type: Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Swivelling
Tiltable
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
-12°
- Tilt range (top)
5°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
828 mm
- Height
2069 mm
- Depth
700 mm
- Factory colour
Black
Silver
- Material (details)
Aluminum and steel
- Weight
21080 g
- Dim
(W x H x D) 828 x 2069 x 700 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1529370 Manhattan 461245 TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling, Tiltable
User & Safety Instructions
User & Safety Instructions 1529370 Manhattan 461245 TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling, Tiltable
Description
You need a tv regularly between rooms? This TV stand on wheels makes this task easily. On the built-in shelves, you can also an AV accessories device, such as a Blu-ray player or a receiver position, while the camera holder on the top side ideal for video conferences. The integrated cable channel and the premium workmanship ensure a particularly refined look. These TV bracket is tilt, for the optimum perspective and thus for perfect image, contrast and sharpness. Thanks to VESA-equivalent and quality material, it is suitable for a large range of LCD, LED and plasma display sizes and provides for reliable mounting to the ground. Ideal for residential, office, restaurants, classes and conference rooms, Digital Signage and other commercial applications.
This text is machine translated.
Features
- Multi-functional TV stand on wheels
- Retractable rods allow compact packaging and simple transportation.
- Flexible screen can be placed on the rods for optimal viewing height
- Adjustable shelves for Audio/Video Components
- Heavy-duty, reinforced rolls for high load capacity and high mobility
- Complies with VESA standards: 200 x 200, 300 x 300, 400 x 200, 400 x 400 and 600 x 400
Scope of delivery
- Fasteners
- User manual.


