
Manhattan 461252 TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
- Features
Suitable for Curved TVs
Variable distance from wall
Adjustable strut
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Tilt range (bottom)
10°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
62 mm
- Distance to wall (max.)
475 mm
- Width
480 mm
- Height
430 mm
- Depth
62 mm
- Factory colour
Black
- Weight
5.34 kg
- Dim
(W x H x D) 480 x 430 x 62 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1909757 Manhattan 461252 TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling Suitable for Curved TVs, Variable dis
Description
Poor apartment design, bulky furniture and reflected sunlight can make setting up and enjoying your flat screen a difficult undertaking. This Manhattan Universal wall mount for flat screens is both tilt and pivoted, for the optimum perspective and thus for perfect image, contrast and sharpness. Thanks to VESA-equivalent and quality material, it is suitable for a large range of curved and flat screen sizes and provides reliable attachment to the ground. Ideal for residential, office, restaurants, classes and conference rooms, digital signage and other commercial applications.
This text is machine translated.
Features
- Suitable for flat and curved displays from 32" to 55"
- Material: steel
Scope of delivery
- Universal TV wall bracket
- Fasteners
- User manual.






