
Manhattan 461290 Universal + Curved TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 228,6 cm (90")
- Load capacity (max.) 75 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 228,6 cm (90")
- Holder type
Tiltable
Swivelling
- Features
Suitable for Curved TVs
- Max. load capacity
75 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
5°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Distance to wall (min.)
69 mm
- Distance to wall (max.)
635 mm
- Width
885 mm
- Height
430 mm
- Depth
635 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
10.480
- Dim
(W x H x D) 885 x 430 x 635 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1592190 Manhattan 461290 Universal + Curved TV wall mount 94,0 cm (37") - 228,6 cm (90") Tiltable, Swivelling Suitable for Curve
Description
Adverse Apartment Architecture, bulky furniture and reflections by sunlight can the comfortable set up your TV device and thus the pleasure of watching television. This Manhattan TV wall holder is both tilt and pivoted, for the optimum perspective and thus for perfect image, contrast and sharpness. In addition, it also curved displays and large screens up to 90". Thanks to VESA-equivalent and quality material, it is suitable for a large range of LCD, LED and plasma display sizes and provides for reliable mounting to the ground. Ideal for residential, office, restaurants, classes and conference rooms, Digital Signage and other commercial applications.
This text is machine translated.
Features
- Universal wall bracket for large screens, tilt and swivel
- Suitable for VESA-compliant tvs up to 900 x 600
- Horizontal adjustment around ±3°
- Suitable for flat large screens (flat and curved)
Scope of delivery
- Universal wall bracket for large screens, tilt and swivel
- Mounting material and instructions







