
Manhattan 461306 Universal + Curved TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 137,2 cm (54")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 137,2 cm (54")
- Holder type
Tiltable
Swivelling
- Features
Suitable for Curved TVs
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
5°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Distance to wall (min.)
53 mm
- Distance to wall (max.)
518 mm
- Width
510 mm
- Height
415 mm
- Depth
518 mm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
10.5
- Dim
(W x H x D) 510 x 415 x 518 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1592192 Manhattan 461306 Universal + Curved TV wall mount 81,3 cm (32") - 137,2 cm (54") Tiltable, Swivelling Suitable for Curve
Description
Poor apartment design, bulky furniture and reflected sunlight can make setting up and enjoying your flat screen a difficult undertaking. This Manhattan Universal wall mount for flat screens is both tilt and pivoted, for the optimum perspective and thus for perfect image, contrast and sharpness. Thanks to VESA-equivalent and quality material, it is suitable for a large range of curved and flat screen sizes and provides reliable attachment to the ground. Ideal for residential, office, restaurants, classes and conference rooms, digital signage and other commercial applications.
This text is machine translated.
Features
- Universal TV wall bracket made of aluminum, tilt and swivel
- Suitable for VESA-compliant TVs with 200 x 200, 300 x 300, 400 x 200, 400 x 400
- Suitable for flat screens and curved displays
- Elegant, stylish design
- Mounting profile: 53-518 mm
Scope of delivery
- Universal TV wall bracket made of aluminum, tilt and swivel
- Mounting material and instructions



