
Manhattan 461405 TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 106,7 cm (42")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Suitable for
33,0 cm (13") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
- Max. load capacity
20 kg
No
100 x 100 mm
200 x 100 mm
200 x 200 mm
75 x 75 mm
- Tilt range (bottom)
-12°
- Tilt range (top)
5°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Distance to wall (min.)
190 mm
- Distance to wall (max.)
273 mm
- Width
220 mm
- Height
220 mm
- Depth
273 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
1.3
- Dim
(W x H x D) 220 x 220 x 273 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1592206 Manhattan 461405 TV wall mount 33,0 cm (13") - 106,7 cm (42") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1592206 Manhattan 461405 TV wall mount 33,0 cm (13") - 106,7 cm (42") Tiltable, Swivelling
Description
Poor apartment design, bulky furniture and reflected sunlight can make setting up and enjoying your flat screen a difficult undertaking. This Manhattan universal joint arm mount for flat screens can be comfortably on the wall and with the swivelling arm, you can use your screen extremely flexible positioning. Thanks to VESA-equivalent and quality material, this mounting is suitable for a large range of LCD, LED and plasma display sizes and provides reliable attachment to the ground. Ideal for residential, office, restaurants, classes and conference rooms, digital signage and other commercial applications.
This text is machine translated.
Features
- Universal TV wall mount, tilt and swivel
- Suitable for VESA compliant screens with 75 x 75, 100 x 100, 200 x 100 or 200 x 200
- Mounting profile: 60 to 273 mm
Scope of delivery
- Universal TV wall mount, tilt and swivel
- Mounting material and instructions







