
Manhattan 461481 TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 203,2 cm (80")
- Load capacity (max.) 80 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 203,2 cm (80")
- Holder type
Tiltable
- Max. load capacity
80 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
+5°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
5.3 cm
- Distance to wall (max.)
5.3 cm
- Width
700 mm
- Height
440 mm
- Depth
53 mm
- Factory colour
Black
- Weight
3400 g
- Dim
(W x H x D) 700 x 440 x 53 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783487 Manhattan 461481 TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable
Description
A wall-mounted TV evaluates not only the look of your room, but also extremely space saving compared to TV-furniture. This Manhattan TV holder provides in combination with the adjustable angle of inclination for the optimum perspective and thus for perfect image, contrast and sharpness. For a straight alignment of your TV, you can still adjust horizontally. even after mounting. Thanks to VESA-equivalent and quality material is the holder suitable for a wide range of display sizes and provides reliable attachment to the ground. Ideal for residential, office, restaurants, classes and conference rooms, Digital Signage and other commercial applications.
This text is machine translated.
Features
- Universal TV tilt wall mount and horizontally adjustable
- Suitable for VESA-compliant TVs with 200 x 200, 400 x 200, 300 x 300, 400 x 400, 600 x 400
- Load capacity: up to 80 kg
- Tiltable: -10° to +5°
- Distance from wall: 53 mm
Scope of delivery
- Universal TV tilt wall mount and horizontally adjustable
- Fasteners
- User manual.






