
Manhattan Table holder with monitor arm for two displays 33 - 81.3 cm (13" - 32")
Highlights & Details
- Arms, each with two ball joints ± 45° tilting, ±180° swivelling and height adjustable
- Rod made of steel with heavy-duty mounting clamp
- Removable VESA disks make the monitor mounting easier and faster
- Easy adjustment of the monitor position
- Easy installation on desks and other surfaces - no holes are necessary
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
798 mm
- Height
548 mm
- Depth
76 mm
- Factory colour
Black
- Material (details)
Steel, plastic
- Weight
4150 g
- Dim
(W x H x D) 798 x 548 x 76 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783481 Manhattan 461528 Monitor desk mount 33,0 cm (13") - 81,3 cm (32") Height-adjustable, Tiltable, Swivelling
Description
Higher productivity through ergonomic viewing angle
This Manhattan monitor holder offers a safe and elevated position for for two flat screens, valuable work and work desk area tidy and free of clutter. The swivel and tilting and height-adjustable bracket allows convenient positioning of the display what eye and neck. The LCD screen can simply be swivelled to other users in the space bar around the screen view.
Robust design and simple installation
The extremely robust design and the high-capacity stand enable a secure placement on desks or other horizontal surfaces. This product is VESA compliant and is ready for assembly with included accessories.
This text is machine translated.
Features
- Load capacity: up to 8 kg per arm
- For installation on horizontal surfaces of 10 to 85 mm thickness
Scope of delivery
- Cable Ties
- Fastening clamp with knurled screws
- Mounting screw set
- Mounting material with instructions and Allen key





