
Manhattan stand with monitor arm for two monitors 33 - 81.3 cm (13" to 32")
Highlights & Details
- Holder type: Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor base
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
798 mm
- Height
465 mm
- Depth
38 mm
- Factory colour
Black
- Material (details)
Steel, plastic
- Weight
4200 g
- Dim
(W x H x D) 798 x 465 x 38 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783483 Manhattan 461559 Monitor base 2 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swivelling
Description
Higher productivity through ergonomic viewing angle
This Manhattan monitor holder offers a safe and elevated position for for two flat screens, valuable work and work desk area tidy and free of clutter. The swivel and tilting and height-adjustable bracket allows convenient positioning of the display what eye and neck. The LCD screen can simply be swivelled to other users in the space bar around the screen view.
Robust design and simple installation
The extremely robust design and the high-capacity stand enable a secure placement on desks or other horizontal surfaces. This product is VESA compliant and is ready for assembly with included accessories.
This text is machine translated.
Features
- Load capacity: up to 8 kg per arm
Scope of delivery
- Cable Ties
- Mounting material with instructions and Allen key





