
Manhattan Universal table holder with gas pressure spring for two monitors two support arms with gas pressure spring ball joint
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 16 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
16 kg
Yes
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
180°
- Max. table thickness
80 mm
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
114 mm
- Height
745 mm
- Depth
534 mm
- Factory colour
Black
- Weight
5.28 kg
- Dim
(W x H x D) 114 x 745 x 534 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1909750 Manhattan 461597 Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Rotatable, Height-adjustable, Tilta
Description
This universal holder of Manhattan offers maximum comfort and freedom of movement for table mounting your monitors. Thanks to the gas pressure spring, you can easily adjust the height at any time - a light touch is enough. Full Tilt and swivel makes it the integrated ball joint, the extension offers additional flexibility. With VESA-equivalent and quality material is the holder suitable for a large range of curved and flat screen sizes and provides 8 kg load capacity per arm for reliable attachment on the table.
This text is machine translated.
Features
- Suitable for flat and curved displays from 17" to 32"
- Material: aluminum, steel, plastic
- Load capacity: up to 8 kg per arm
- VESA correlation: 75 x 75 and 100 x 100
- Tilt: 35°
- Swivels: 90°
- Swivelling range ±180°
Scope of delivery
- Universal holder with gas pressure spring for two monitors
- Mounting material and instructions






