
Manhattan Universal wall bracket with gas pressure spring for a monitor halterungsarm with gas pressure spring ball joint
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
8 kg
Yes
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (max.)
490 mm
- Width
114 mm
- Height
280 mm
- Depth
521 mm
- Factory colour
Black
- Weight
2.18 kg
- Dim
(W x H x D) 114 x 280 x 521 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909752 Manhattan 461610 Monitor wall mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Rotatable, Height-adjustable, Tilta
User & Safety Instructions
User & Safety Instructions 1909752 Manhattan 461610 Monitor wall mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Rotatable, Height-adjustable, Tilta
Description
This universal holder of Manhattan offers maximum comfort and freedom of movement for wall mounting of your monitor. Thanks to the gas pressure spring, you can easily adjust the height at any time - a light touch is enough. Full Tilt and swivel makes it the integrated ball joint, the extension offers additional flexibility. With VESA-equivalent and quality material is the holder suitable for a large range of curved and flat screen sizes and provides 8 kg load capacity for reliable attachment to the ground.
This text is machine translated.
Features
- Suitable for flat and curved displays from 17" to 32"
- Material: aluminum, steel, plastic
- Load capacity: up to 8 kg
- VESA correlation: 75 x 75 and 100 x 100
- Tilt: 35°
- Swivels: 90°
- Swivelling range ±180°
Scope of delivery
- Universal wall bracket with gas pressure spring for a monitor
- Mounting material and instructions







