
Manhattan aluminum desk mount with gas pressure spring for two monitors & 8-in-1 docking station
Highlights & Details
- Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
- Features
Pneumatic
Built-in docking station
Yes
- Max. load capacity
9 kg
Yes
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
50 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
115 mm
- Height
560 mm
- Depth
1018 mm
- Factory colour
Black
- Weight
4.55 kg
- Dim
(W x H x D) 115 x 560 x 1018 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997827 Manhattan 461887 Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Swivelling
Description
This mixture of ergonomic monitor holder and docking station turns your office or home office desk into a reality. It is based on a gas pressure spring, so that you can optimize the viewing angle comfortably by touch. The dual display VESA bracket carries monitors from 17" to 32" at a load capacity of 9 kg per arm. The attractive black paint provides for noble finish and fits to almost every office equipment.
Feather-light height adjustment
With the gas spring, you can easily adjust the height of your display for the perfect line of sight between 210 and 490 mm. The voltage of the holder can be flexibly adjusted to your monitor weight.
Full Motion for the optimum viewing angle
The fully movable arms can be moved on several axes for inclination, extension and swivel to ideal ergonomics. Even rotating is possible – rotate your monitors from landscape to portrait, for example, to view photos or read long code lines without much scrolling.
Easy installation on the table side or on pass
Use the C-clip to attach the bracket to the side of a table or counter with a thickness of 10 to 50 mm. They can also be mounted at a table bore/passage with a diameter of 10 to 50 mm. The complete installation material required for this is included in delivery.
Tidy cable management
An integrated cable routing holds all your cables tightly and leaves your table free.
Two 4K UHD HDMI ports for additional monitors
The two HDMI ports at the base of the docking station allow you to multitask on two HDMI monitors simultaneously. Add an HDMI monitor to your laptop screen for a resolution of 4K@60Hz or two external monitors in up to 4K@30Hz.
Connections for LAN and peripherals
You can connect mice, keyboards, or USB sticks via the three USB-A ports (5 Gbit/s transfer rate). A Gigabit RJ45 port provides 10/100/1000 Mbps wired connectivity missing from most modern Ultrabooks™ and MacBooks®.
Up to 100 W charging performance with USB-C Power delivery (PD)
The built-in USB-C PD port allows charging your notebook at 100 W power input and up to 87 W output power, and charging your other mobile devices such as smartphones or tablets via the USB-A ports. The Power delivery function with all its advantages also provides for an especially fast, powerful and secure charging process.
This text is machine translated.
Features
- Standards and certificates:
- DP 1.2 old mode via USB-C.
- USB 3.2 1st Gen 1
- HDMI 2.0
- HDCP 2.3
- CE
- FCC
- RoHS
- REACH
- UKCA
- Holder specifications
- Suitable for flat and cuved displays from 17" to 32"
- 9 kg load per arm
- Swivel 180 °
- Tilts +45°/-45°
- Rotates 360°
- Height adjustable from 210 to 490 mm
- Dimensions
- Total (L x W x H) 590 x 112 x 938 mm
- Arm length (fully extended): 492 mm
- Net weight: 4.55 kg
- Gross weight: 5.29 kg
- Material: Aluminium
- Surface thickness for terminal and passage installation 10 to 50 mm
- Hole diameter for installation in passage/hole: 10 to 50 mm
- VESA standard: 75x75, 100x100
- Docking station specifications
- General
- Transmission speed USB A ports: 5 Gbit/s.
- Power supply via USB (except charging functions)
- USB-A charging function, 4.5 W (5.0 V at 0.9 A) max.
- USB-C PD port: 87.0 W max.
- Voltage/amperage settings (max.):
- 5.0 V/5.0 A
- 9.0 V/5.0 A
- 12.0 V/5.0 A
- 15.0 V/5.0 A
- 19.0 V/5.0 A
- 20.0 V/5.0 A
- Connectivity
- 2 x 19-pin HDMI socket
- 1 x RJ45 sockets 10/100/1000 Mbit/s
- 3 x 9-pin USB-A socket
- 2 x 24-pin USB-C socket (one upstream port for laptop connection, one port for Power delivery)
Scope of delivery
- Dual monitor desk mount with gas pressure spring for two monitors and 8-in-1 docking station
- Mounting material and instructions
- Connection cable, USB-C plug on USB-C plug, 1 m
System requirements
- Windows 7/8.1/10/11
Chrome OS
MacOS
Android




