
Manhattan 461917 TV wall mount
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 304,8 cm (120")
- Load capacity (max.) 120 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 304,8 cm (120")
- Holder type
Rigid
- Features
Suitable for Curved TVs
- Max. load capacity
120 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
100 x 150 mm
150 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
Show more
- Distance to wall (max.)
35 mm
- Width
1005 mm
- Height
35 mm
- Depth
625 mm
- Factory colour
Black
- Weight
120 kg
- Dim
(W x H x D) 1005 x 35 x 625 mm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997829 Manhattan 461917 TV wall mount 152,4 cm (60") - 304,8 cm (120") Rigid Suitable for Curved TVs
Description
It does not always have to be a tilting and swiveling full-motion holder – is the couch-perspective Ideal, then a fixed mounting is best suitable and thereby applies: The flatter, the better. A wall bracket with a low profile shows the slim silhouette of your modern large-screen TV. With this holder your TV stands only 35 mm from the wall. Made of high quality powder coated steel, it is suitable for flat and curved LCD, OLED or plasma TVs up to 120 inches and a weight up to 120 kg with VESA compliance up to 900x600. The supplied spirit level lets you align the bracket perfectly horizontally to the wall and with the intuitive snap locks with strap you can attach the TV easily and securely. The holder is Ideal for living rooms, offices, restaurants, classrooms, conference rooms, Digital signage (digital signage) and other commercial applications.
This text is machine translated.
Features
- Suitable for flat and cuved displays from 60" to 120"
- Carry load: 120 kg
- Dimensions (L x W x H) 625 x 1005 x 35 mm
- Net weight: 3.16 kg
- Gross weight: 3.72 kg
- Material: Steel
- VESA standards: 50x50 to 900x600 e.g. 50x50, 75x75, 100x100, 100x150, 150x100, 100x200, 200x100, 150x150, 200x200, 200x300, 300x200, 200x400, 400x200, 300x300, 300x400, 400x300, 600x200, 400x400, 600x300, 400x600, 600x400, 700x400, 800x400, 600x600, 800x500, 800x600, 900x600
Scope of delivery
- Extremely flat TV wall bracket, heavy load, for large screens
- Attachable spirit level
- Mounting material and instructions




