
Manhattan 461931 TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 304,8 cm (120")
- Load capacity (max.) 120 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 304,8 cm (120")
- Holder type
Tiltable
- Max. load capacity
120 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
100 x 150 mm
150 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
Show more
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Width
1005 mm
- Height
80 mm
- Depth
602 mm
- Factory colour
Black
- Weight
120 kg
- Dim
(W x H x D) 1005 x 80 x 602 mm
- Add-on displays
1 Display(s)
- Product type description
Befestigungs-Kit
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997830 Manhattan 461931 TV wall mount 152,4 cm (60") - 304,8 cm (120") Tiltable
Description
This Manhattan holder carries your large screen television safely and offers tool-free inclination adjustment of -10 to 10° for the optimum viewing angle without sun visors. Made of high quality powder coated steel, it is suitable for flat and curved LCD, OLED or plasma TVs up to 120 inches and a weight up to 120 kg with VESA compliance up to 900x600. The supplied spirit level lets you align the bracket perfectly horizontally to the wall and with the intuitive snap locks with strap you can attach the TV easily and securely. The holder is Ideal for living rooms, offices, restaurants, classrooms, conference rooms, Digital signage (digital signage) and other commercial applications.
This text is machine translated.
Features
- Suitable for flat and cuved displays from 60" to 120"
- Carry load: 120 kg
- Tilts +10/-10°
- Dimensions (L x W x H) 602 x 1005 x 80 mm
- Net weight: 4.29 kg
- Gross weight: 4.86 kg
- Material: Steel
- VESA standards: 50x50 to 900x600 e.g. 50x50, 75x75, 100x100, 100x150, 150x100, 100x200, 200x100, 150x150, 200x200, 200x300, 300x200, 200x400, 400x200, 300x300, 300x400, 400x300, 600x200, 400x400, 600x300, 400x600, 600x400, 700x400, 800x400, 600x600, 800x500, 800x600, 900x600
Scope of delivery
- TV wall bracket, heavy load with especially high load capacity for large screens, can be tilted
- Attachable spirit level
- Mounting material and instructions




