
Manhattan 461948 TV wall mount
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 109,2 cm (43") - 254,0 cm (100")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
Show more
- Suitable for
109,2 cm (43") - 254,0 cm (100")
- Holder type
Rigid
- Features
Folding
- Max. load capacity
70 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
- Width
890 mm
- Height
29 mm
- Depth
431 mm
- Factory colour
Black
- Weight
70 kg
- Dim
(W x H x D) 890 x 29 x 431 mm
- Add-on displays
1 Display(s)
- Product type description
Befestigungs-Kit
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997831 Manhattan 461948 TV wall mount 109,2 cm (43") - 254,0 cm (100") Rigid Folding
Description
It does not always have to be a tilting and swiveling full-motion holder – is the couch-perspective Ideal, then a fixed mounting is best suitable and thereby applies: The flatter, the better. A low profile wall mount will enhance the sleek silhouette of your modern TV. With this holder your TV stands only 29 mm from the wall. Made from high quality powder coated steel, it is suitable for flat and curved LCD, OLED or plasma TVs up to 100 inches and a weight up to 70 kg with VESA compliance up to 800x400. The supplied spirit level lets you align the bracket perfectly horizontally to the wall and with the intuitive snap locks with strap you can attach the TV easily and securely. The holder is Ideal for living rooms, offices, restaurants, classrooms, conference rooms, Digital signage (digital signage) and other commercial applications.
Foldable, mail-friendly design
The holder can be folded together in a compact format and enables us to dispatch in an extra-small, space-saving packaging.
This text is machine translated.
Features
- Suitable for flat and cuved displays from 43" to 100"
- Carry load: 70 kg
- Dimensions (L x W x H) 431 x 890 x 29 mm
- Net weight: 2.14 kg
- Gross weight: 3.72 kg
- Material: Steel
- VESA standards: 200x200 to 800x400 e.g. 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400
Scope of delivery
- Ultra flat TV wall mount, rigid
- Attachable spirit level
- Mounting material and instructions




