
Manhattan 462020 TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 109,2 cm (43") - 254,0 cm (100")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
Show more
- Suitable for
109,2 cm (43") - 254,0 cm (100")
- Holder type
Tiltable
- Features
Suitable for Curved TVs
Theft protection
Folding
- Max. load capacity
70 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
- Tilt range (bottom)
12°
- Tilt range (top)
3°
- Width
890 mm
- Height
49 mm
- Depth
431 mm
- Factory colour
Black
- Weight
70 kg
- Dim
(W x H x D) 890 x 49 x 431 mm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997832 Manhattan 462020 TV wall mount 109,2 cm (43") - 254,0 cm (100") Tiltable Suitable for Curved TVs, Theft protection, Fold
Description
This Manhattan mount carries your TV safely and offers tool-free inclination adjustment from +3 to -12° by knurled screw for the optimal viewing angle without sun glare. Made from 2 mm thick, high quality powder coated steel, it is suitable for flat and curved LCD, OLED or plasma TVs up to 100 inches and a weight up to 70 kg with VESA compliance up to 800x400. The supplied spirit level lets you align the bracket perfectly horizontally to the wall and with the intuitive snap locks with strap you can attach the TV easily and securely. The holder is Ideal for living rooms, offices, restaurants, classrooms, conference rooms, Digital signage (digital signage) and other commercial applications.
Foldable, mail-friendly design
The holder can be folded together in a compact format and enables us to dispatch in an extra-small, space-saving packaging.
This text is machine translated.
Features
- Suitable for flat and cuved displays from 43" to 100"
- Carry load: 70 kg
- Tilts +3/-12°
- Dimensions (L x W x H) 431 x 890 x 49 mm
- Net weight: 2.64 kg
- Gross weight: 2.82 kg
- Material: Steel
- VESA standards: 200x200 to 800x400 e.g. 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400
Scope of delivery
- Flat TV wall mount, tiltable
- Attachable spirit level
- Mounting material and instructions




