
Stand with monitor holder for a display of 17" to 27" and up to 7 kg
Highlights & Details
- Holder type: Swivelling, Tiltable, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Tiltable
Swivelling
Height-adjustable
Yes
- Max. load capacity
7 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
260 mm
- Height
366 mm
- Depth
240 mm
- Factory colour
Black
- Weight
1.27 kg
- Dim
(W x H x D) 260 x 366 x 240 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997828 Manhattan 462037 Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Swivelling, Tiltable, Swivelling, H
Description
An LED / LCD monitor mounting on the desk increases the effectiveness and productivity in your workplace. This bracket made of robust steel carries your display securely on a solid base eliminating the need for an installation on the table side or drilling holes through the table top. The complete adjustability of inclination, rotation and height provides for perfect positioning, WAS eye strain as well as neck and back pain significantly reduced. The rotation allows you to rotate your monitor from the usual landscape to portrait format, for example, for displaying photos or for a more comfortable view of long pages and code lines without having to scroll. Monitor cables can be conducted at a cable management clip on the rear side, WAS cable mess on your table significantly reduced.
This text is machine translated.
Features
- • Certificates: RoHS
- • Suitable for LED/LCD monitors from 17" to 27"
- • Load capacity 7 kg
- • Swivelling: +/-45°
- Tilts +/-10°
- Rotates +/-90°
- Height adjustable: At the 366 mm long bracket rod
- Dimensions (L x W x H) 240 x 260 x 366 mm
- Weight: 1.31 kg
- VESA standard: 75x75, 100x100




