
Manhattan 462068 TV trolley
Highlights & Details
- Holder type: Height-adjustable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 86,4 cm (34") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
86,4 cm (34") - 139,7 cm (55")
- Holder type
Height-adjustable
Tiltable
- Max. load capacity
35 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Min. distance to floor/ceiling
862 mm
- Max. distance to floor/ceiling
1024 mm
- Width
650 mm
- Height
1226 mm
- Depth
444 mm
- Factory colour
Black
Brown
- Weight
6.98 kg
- Dim
(W x H x D) 650 x 1226 x 444 mm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997837 Manhattan 462068 TV trolley 86,4 cm (34") - 139,7 cm (55") Height-adjustable, Tiltable
Description
Give your television freedom of movement. This compact, height-adjustable TV trolley from Manhattan will move your TV to another room as needed. It is VESA compatible and Ideal for smaller TVs between 34" and 55" and up to 35 kg.
The TV trolley offers almost all the advantages of wall mounting - increased viewing angle, professional optics, device security and more - plus mobile flexibility. One such solution is Ideal for living rooms, offices, catering, classrooms, conference rooms and other commercial applications, especially when the TV is needed in different locations. The lockable, extremely durable polyurethane rollers ensure smooth transport of the TV stand and also absorb shocks on impassable ground.
Can also be used as a stationary TV-stand
The box comes with four feet that allow you to replace the rollers and turn the holder into a fixed TV stand. The rubber coating ensures stability and protects your floor from scratches.
This text is machine translated.
Features
- Suitable for screens from 34" to 55"
- Carry load: 35 kg
- Dimensions (D x W x H) 444 x 650 x 1226 mm
- Net weight: 7.18 kg
- Gross weight: 8.82 kg
- Four wheels with four stops and PU tread
- Base dimensions (D x B) 444 x 650 mm
- Material: Steel, plastic, beech wood
- VESA standards: 200x200 to 400x400 e.g. 200x200, 300x200, 400x200, 300x300, 400x300, 400 x 400




