
Manhattan 462327 TV trolley
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 215,9 cm (85")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 215,9 cm (85")
- Holder type
Height-adjustable
Tiltable
Swivelling
- Max. load capacity
50 kg
No
200 x 200 mm
400 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Rotation
90°
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
1200 mm
- Max. distance to floor/ceiling
1600 mm
- Width
848 mm
- Height
1820 mm
- Depth
610 mm
- Factory colour
Silver
Black
- Weight
15 kg
- Dim
(W x H x D) 848 x 1820 x 610 mm
- Add-on displays
1 Display(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2997833 Manhattan 462327 TV trolley 94,0 cm (37") - 215,9 cm (85") Height-adjustable, Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2997833 Manhattan 462327 TV trolley 94,0 cm (37") - 215,9 cm (85") Height-adjustable, Tiltable, Swivelling
Information
Information 2997833 Manhattan 462327 TV trolley 94,0 cm (37") - 215,9 cm (85") Height-adjustable, Tiltable, Swivelling
Description
Give your television freedom of movement. This noble, height-adjustable TV-wagon by Manhattan brings your screen to another room depending upon the requirement. It is VESA compatible and Ideal for TVs up to 86" and up to 50 kg. -10 to 5° tilt provides for optimum viewing angle and prevents glare effects. The 90° rotation for screen alignment in portrait format makes this holder especially convenient for digital signage.
The TV stand on wheels offers almost all the advantages of wall mounting - increased viewing angle, professional optics, device security and more - plus mobile flexibility. The built-in AV shelf has a laptop, Blu-ray player or streaming box so that you can carry everything on board while transporting to another room. One such solution is Ideal for living rooms, offices, catering, classrooms, conference rooms and other commercial applications, especially when the TV is needed in different locations. The lockable, extremely durable polyurethane rollers ensure smooth transport of the mobile TV stand and also absorb shocks on impassable ground.
This text is machine translated.
Features
- Suitable for screens from 37" to 86"
- Load capacity: 50 kg
- Dimensions (D x W x H) 610 x 848 x 1420 - 1820 mm
- Net weight: 14.37 kg
- Gross weight: 16.45 kg
- Tilts -10 to 5°
- Four wheels with four stops and PU tread
- A/V compartment
- Dimensions (D x W) 260 x 400 mm
- Carry load: 5 kg
- Base dimensions (D x B) 610 x 848 mm
- VESA standards: 200x200 to 600x400 e.g. 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400




