
Number
Manhattan 462358 TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 304,8 cm (120")
- Load capacity (max.) 120 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 304,8 cm (120")
- Holder type
Tiltable
Swivelling
- Max. load capacity
120 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
Show more
- Tilt range (bottom)
15°
- Tilt range (top)
5°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Factory colour
Black
- Weight
17.252
- Add-on displays
1 Display(s)
- Screen size diagonal (inches)
24 inch
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338832 Manhattan 462358 TV wall mount 152,4 cm (60") - 304,8 cm (120") Tiltable, Swivelling
Description
This full-motion bracket with heavy-load bearing capacity of Manhattan holds your television securely at two joint arms and can be tilted from +5 to -15° as well as +/-60° for an optimum viewing angle. The robust TV bracket is made of powder-coated steel with a thickness of 3 mm, suitable for flat and curved LCD, OLED or plasma TVs up to 120" and 120 kg with a VESA compliance of up to 900x600. Thanks to the enclosed, pluggable spirit level and the +/-5° horizontal adjustment even after wall mounting, you can align the holder perfectly straight to the wall. You can attach the television easily and securely with the intuitive quick-release fasteners. Thus this holder is Ideal for living rooms, offices, restaurants, classrooms, conference rooms, digital signage and other commercial applications.
This text is machine translated.
Features
- General
- Suitable for flat and cuved displays from 60" to 120"
- Carry load: 120 kg
- Tilts +/-60°
- Tilts +5 to -15°
- Dimensions (L x W x H) 703 x 1010 x 630 mm
- Net weight: 16.1 kg
- Gross weight: 17.1 kg
- VESA standards: 200x200 to 900x600 e.g. 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400, 800x600, 900x600
Scope of delivery
- TV wall holder with particularly high load capacity for large screens, full motion / fully mobile
- Attachable spirit level
- Fitting Material
- User manual.




