
Number
Manhattan 462495 Monitor desk mount
Highlights & Details
- Holder type: Portrait, Height-adjustable, Landscape, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Factory colour
Black
- Depth
468 mm
- Height
570 mm
- Width
117 mm
No
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Yes
- Holder type
Portrait
Height-adjustable
Landscape
Swivelling
Tiltable
Swivelling
- Features
360-degree VESA swivel plate
Pneumatic
- Material (details)
Aluminium
- Tilt range (bottom)
45°
- Tilt range (top)
90°
- Rotation
360°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Add-on displays
1 Display(s)
- Max. load capacity
9 kg
- Max. table thickness
85 mm
100 x 100 mm
75 x 75 mm
- Weight
2280 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350611 Manhattan 462495 Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Portrait, Height-adjustable, Landsc
Description
Make your office or home-office desk ergonomic and conquer valuable work on it with this Manhattan monitor holder. It wears your screen on a gas spring, so that you can comfortably optimize the viewing angle. The VESA bracket is suitable for displays of 17" up to 32" with a carry load of up to 9 kg. The attractive black paint provides for noble finish and fits to almost every office equipment.
Feather-light height adjustment
With the gas spring, you can easily adjust the height of your display for the perfect line of sight between 158 and 406 mm. The voltage of the holder can be flexibly adjusted to your monitor weight.
Full Motion for the optimum viewing angle
The fully moving arm can be moved on several axes for tilting, extending and pivoting up to ideal ergonomics. Rotating is also possible – rotate your monitor from landscape to portrait, for example, to view photos or read long lines of code without much scrolling.
Easy to set up
Use the C-clip to attach the bracket to the side of a table or counter with a thickness of 10 to 85 mm. They can also be mounted at a table bore/passage with a diameter of 10 to 85 mm. The complete installation material required for this is included in delivery.
Tidy cable management
An integrated cable management holds your monitor cable tightly and without knots.
This text is machine translated.
Features
- General
- RoHS certificates
- Suitable for flat and cuved displays from 17" to 32"
- 2 to 9 kg load capacity
- Swivel 180 °
- Tiltable: +90 to -45°
- Rotates 360°
- Height adjustable from 158 to 406 mm
- Total dimensions (L x W x H) 468 x 117 x 570 mm
- Arm length (fully extended): 450 mm
- Net weight: 2.23 kg
- Gross weight: 2.76 kg
- Material: Aluminium
- Surface thickness for terminal installation: 10 to 85 mm
- Hole diameter for installation in passage/hole: 10 to 85 mm
- VESA standard: 75x75, 100x100
Scope of delivery
- Table bracket with gas spring for a monitor, aluminum
- Fitting Material
- User manual.





