
Highlights & Details
Manhattan Desktop-loading cabinet with 10 sockets European CEE 7/3-sockets Ten compartments for devices up to 16" can be locked with key
- Robust, secure metal housing made of up to 2 mm thick steel with powder coating; can be locked with two enclosed keys
- Ventilation slots for efficient cooling and maximum air flow
- Openings on each side as handgrips for easier lifting and transporting
- Integrated wall mounting holes on the rear side enable anti-theft and space-saving installation, mounting material is completely included in delivery
- Two units can be stacked for extensive charging by more ports, mounting material included
Technical specifications
- Product type
Battery charger/manager
- Type
Cabinet
- Suitable for
Laptops
Smartphones
Tablet PCs
- No. of devices
10
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
Show more
- Width
526 mm
- Height
525 mm
- Depth
510 mm
- Weight
25000
- Factory colour
Black
- Suitable for
10,1 cm (4") - 40,6 cm (16")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3818212 Manhattan Battery charger/manager Cabinet
User & Safety Instructions
User & Safety Instructions 3818212 Manhattan Battery charger/manager Cabinet
Conformity certificate
Conformity certificate 3818212 Manhattan Battery charger/manager Cabinet
Description
The charging, storing and protecting of mobile devices is especially easy with the reliable Manhattan 10-way charging cabinet. It is the ideal solution for laptops and other devices up to 16" in schools, restaurants, gyms, doctors' practices, universities, Hotels, offices, and more to help your students, guests, patients, customers, and visitors efficiently. Whether used on the desk or mounted on the wall - it offers high security and versatility.
Optimized power supply with integrated protection
Equipped with ten sockets, this cabinet offers a reliable current distribution. For maximum safety it has a overvoltage protection with 220 Joule to protect your sensitive electronic components against over-voltages and voltage peaks. The supplied 2-m power cable (C13 to EU plug) provides convenient connection to the power supply.
Spacious, organized and easy to use
Each of the ten device compartments offers generous 430 (T) x 35 (W) x 272 (H) mm space, with integrated cable routing in the dividers for a clean and clear installation. Lateral openings serve as handles for easy lifting and the rounded edges prevent injuries in hectic environments.
Secure and robust
The cabinet is made of up to 2 mm thick steel with a durable, powder-coated surface and is therefore both robust and light. A ventilated housing and perforated steel door provide optimum air flow, while the lock secures your devices behind a swivel handle. Two keys are included for a secure access control.
Flexible installation options
This loading cabinet adapts to your room and workflow. Wall mounting holes on the rear side enable a space-saving installation and additional theft protection - all mounting material is included. For even more capacity, the device can be stacked up to two levels.
Slim, practical and purpose-oriented
In a matte black, industrial look, the 10-way loading cabinet offers modern device management. Whether you're equipping a classroom, an IT lab or a coworking space, it combines functionality, durability and security in a compact and versatile enclosure.
This text is machine translated.
Features
- Standards and certificates
- CE
- RoHS
- REACH
- IEC 60320
- IEC 60884
- UKCA
- Electrical specifications
- AC input 220.0 - 240.0 V, 10.0 A, 50 - 60 Hz; IEC 60320 C14
- Mains voltage 230.0 V
- Socket type: EU CEE 7/3 (Type E/F); IEC 60884
- Maximum load 2300.0 W
- Overload protection: Maximum current 10.0 A.
- Overvoltage protection 220.0 Joule
- Physical details:
- Material: Cold-rolled, powder-coated steel and flame-retardant ABS-plastic
- Perforated steel front door
- External housing dimensions (D x W x H) 510 x 526 x 525 mm
- Internal dimensions (D x W x H) (10) 430 x 35 x 275 mm
- Total internal area without separator (D x W x H): 430 x 436.6 x 275 mm
- Wall mounting hole spacing: 322.8 mm (horizontal), 80 mm (vertical between pairs)
- Power cable length 2 m
- Cable type: H05VV-F 3G 1.5 mm²
- Net weight: 25 kg
- Gross weight: 28 kg
- Ambient conditions
- Operating ambient temperature 0 to 45°C.
- Ambient temperature during storage: -15 to 45°C.
- Humidity (non-condensing): 20 to 80%
Scope of delivery
- Desktop charger with 10 sockets
- Power cable C13 to EU plug, 2 m
- Two door keys
- Mounting material for wall mounting: Four M8x80 mm screws
- Stack mounting hardware: Three M6x12 mm screws
- User manual.

