
Manhattan 12-port USB-C desktop charging cabinet - 65W per port USB-C PD fast charging station with twelve compartments for laptops and other devices up to 16" lockable with key
Highlights & Details
- LED charge status indicator: Red indicates charging and green indicates fully charged
- Robust, secure metal casing with steel up to 2 mm thick and powder coating
- Built-in grips for simple lifting and four mounted heavy-duty rollers, two of which with parking brake, for maximum mobility
- Integrated wall mounting holes on the rear side enable anti-theft and space-saving installation, mounting material is completely included in delivery
- USB-C Power delivery charging ports for rapid charging at up to 65 W per port; charging cable included, no power supplies or chargers required
Technical specifications
- Product type
Battery charger/manager
- Type
Cabinet
- Suitable for
Laptops
Smartphones
Tablet PCs
- No. of devices
12
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
Show more
- Width
600 mm
- Height
440 mm
- Depth
410 mm
- Weight
26500
- Factory colour
Black
- Suitable for
10,1 cm (4") - 40,6 cm (16")
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3818213 Manhattan Battery charger/manager Cabinet
User & Safety Instructions
User & Safety Instructions 3818213 Manhattan Battery charger/manager Cabinet
Conformity certificate
Conformity certificate 3818213 Manhattan Battery charger/manager Cabinet
Description
The reliable Manhattan 12-port USB-C charging cabinet charges, stores and protects mobile devices. It is the ideal charging solution for laptops, tablets and more up to 16 inches in schools, restaurants, gyms, doctors' practices, universities, Hotels and offices. In this way, you can efficiently support your students, guests, patients, customers and employees.
Fast and powerful USB-C PD charging with maximum device security
Each of the twelve USB-C Power delivery ports delivers up to 65 watts – without bulky power supplies or additional chargers. With a total power of 780 watts, the charging cabinet ensures that every connected device is supplied with energy optimally and efficiently.
Can be locked by a key or PIN code
The robust and durable steel housing is visible for professional device management and reliable protection. The security lock can be opened by either a four-digit numerical code or by using the two enclosed keys.
Can be used as a stationary loading cabinet or mobile loading trolley
With the heavy-duty rollers included in the delivery the loading cabinet can be transformed into a mobile loading trolley in no time at all. The catch provides for a safe stand at the desired location
Organised and versatile - including USB-C charging cable
The individual device compartments (each 395 x 32.5 x 290 mm) offer generous space for devices with bulky protective cases Integrated cable management clips on the dividers enable structured cable management and ensure a neat appearance. Twelve USB-C charging cables are included in the delivery - one worry less.
Wall mounting as additional theft protection
For additional theft protection or when space is limited, the load cabinet can be easily mounted on the wall using the rear mounting holes. The necessary mounting material is included in the delivery.
This text is machine translated.
Features
- Standards and certificates
- CE
- RoHS
- REACH
- UKCA
- PD 3.0
- Electrical specifications
- AC input 220.0 - 240.0 V, 10.0 A, 50 - 60 Hz; IEC 60320 C14
- Mains voltage 230.0 V
- Maximum power: 780.0 W
- Built-in power supply 2 x 500.0 W
- Voltage/current/power settings
- - USB-C-PD output (max. 65.0 W per port):
- - 5.0 V/3.5 A/17.5 W.
- - 9.0 V/3.5 A/31.5 W.
- - 12.0 V/3.5 A/42.0 W.
- - 15.0 V/3.5 A/52.5 W.
- - 20.0 V/3.25 A/65.0 W.
- Overload protection: Maximum current 10.0 A.
- Protective measures
- Short Circuit Protection (SCP) with Auto Recovery Mode
- Overvoltage protection (OVP) with auto recovery mode
- Overcurrent protection (OCP) – current limiter: 150% (max.)
- Physical details:
- Material: Cold-rolled, powder-coated steel, flame-retardant ABS-plastic and aluminum frame
- Perforated steel front door
- External housing dimensions (D x W x H) 440 x 600 x 410 mm
- External housing dimensions with mounted rollers (D x W x H): 440 x 600 x 538 mm
- Internal dimensions (D x W x H) (7) 395 x 32.5 x 290 mm
- Device size compatibility: Suitable for most 16" laptops; please check the dimensions of your device before using them
- Power cable length 2 m
- Cable type: H05VV-F 3G 1.5 mm²
- Net weight: 26.5 kg
- Gross weight: 30 kg
- Roles Details
- - Roll material: TPR
- - Roll diameter: 100 mm
- - Roll width: 26 mm
- - Roll height: 128 mm
- - Plate size: 92.5 x 62.5 mm
- - Hole spacing: 75 x 45 mm
- - Bracket thickness: Up to 3 mm
- - 100 kg load capacity
- environment
- Operating ambient temperature 0 to 45°C.
- Ambient temperature during storage: -15 to 45°C.
- Humidity (non-condensing): 20 to 80%
Scope of delivery
- 12-Port USB-C Desktop charger 780 W
- Two power cables, 2 m, C13-plug on EU and UK-plug
- Two door keys
- 12 charging cable, USB-C plug on USB-C plug, 0.7 m
- Wall fixings
- Four rolls
- Earth cable
- User manual.


