
Highlights & Details
Manhattan desktop loading cabinet with 7 sockets European CEE 7/3-plug sockets, seven compartments for devices up to 16" lockable with key
- Rugged, powder-coated metal housing with open design ensures high air passage without fans
- Lockable side door for access to electronics and charging connections
- Integrated wall mounting holes on the rear side enable anti-theft and space-saving installation, mounting material is completely included in delivery
- Includes 14 cable ties for securely fixing laptop power supplies in the side compartment, so that each power supply is positioned at the correct height for the corresponding device
- Rounded corners prevent injuries in hectic environments
Technical specifications
- Product type
Battery charger/manager
- Type
Cabinet
- Suitable for
Laptops
Smartphones
Tablet PCs
- No. of devices
7
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
Show more
- Width
363 mm
- Height
404 mm
- Depth
410 mm
- Weight
11600
- Factory colour
Black
- Suitable for
10,1 cm (4") - 40,6 cm (16")
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3818216 Manhattan Battery charger/manager Cabinet
User & Safety Instructions
User & Safety Instructions 3818216 Manhattan Battery charger/manager Cabinet
Conformity certificate
Conformity certificate 3818216 Manhattan Battery charger/manager Cabinet
Description
This Manhattan desktop charging cabinet is the ideal solution for notebooks, tablets, Chromebooks, MacBooks®, Safely store and supply iPads and other devices up to 16". Designed for offices, coworking spaces, IT environments and
Lounge areas, it offers reliable charging and physical equipment protection in a compact, robust housing.
Seven loading compartments with integrated EU-sockets
Inside the cabinet, seven generous device compartments - each 402 × 290 × 50 mm - provide enough space for larger laptops. An integrated EU CEE 7/3 PDU in the side compartment supplies each compartment with electricity; a properly integrated cable management in the individual dividers ensures overview and order.
Integrated surge protection for a good feeling
The 250 Joule overvoltage protection protects the charger cabinet your devices against overload, overcurrent, short circuits and voltage peaks. Whether in business centers or in busy office settings – your devices load securely and reliably.
Robust lockable case for unit safety
A cover that can be folded out from the side enables quick access to the devices and keeps them securely protected when locked using the supplied keys. Even the side compartment is lockable and protects the electronics as well as the internal power connections. Rounded edges on the entire cabinet reduce the risk of injury in heavily frequented areas. Made from durable, powder-coated metal, the cabinet has an open fan-free design that ensures excellent air circulation and silent operation. It is designed for the demanding daily use and thereby preserves a slim, professional appearance.
Flexible installation: On the table or for wall mounting
Rubber feet ensure that the cupboard is stable and skid-proof on every desk or work surface. For permanent installations or additional theft protection, integrated wall mounting holes enable safe attachment to the wall - including all necessary mounting material.
This text is machine translated.
Features
- Standards and certificates
- CE
- RoHS
- REACH
- IEC 60320
- IEC 60884
- Electrical specifications
- AC input 100.0 to 240.0 V; 50 to 60 Hz
- Mains voltage 230.0 V
- Maximum load 3840.0 W
- Current max. 16.0 A
- Overvoltage protection 250.0 Joule
- Physical details:
- Material: Cold-rolled, powder-coated steel and flame-retardant ABS-plastic
- External housing dimensions (D x W x H) 410 x 363 x 404 mm
- Internal dimensions (D x W x H) (7) 402 x 290 x 50 mm
- Plug type: EU CEE 7/7 (type E/F); IEC 60884
- Socket type: EU CEE 7/3 (Type E/F); IEC 60884
- Power cable length 2.6 m
- Cable type: H05VV-F 3G 1.5 mm²
- Net weight: 11.6 kg
- Gross weight: 13.4 kg
- Ambient conditions
- Operating ambient temperature 0 to 45°C.
- Ambient temperature during storage: -15 to 45°C.
- Humidity (non-condensing): 20 to 80%
Scope of delivery
- Desktop charger with 7 sockets
- Power cord 2.6 m
- Two door keys
- Wall mounting material: Three M8x60 mm screws
- 14 cable binder
- Earth cable
- User manual.

