
Manhattan 7-port USB-C Desktop-Charging cabinet
Highlights & Details
- Secure storage and charging station for laptops, tablets, iPads®, MacBooks®, Chromebooks and other devices up to 16"
- USB-C Power delivery charging ports for rapid charging at up to 65 W per port; charging cable included, no power supplies or chargers required
- Protection against overload, overvoltage, short-circuit and voltage peaks
- Lockable cover can be folded open to the side for device access and secured with the enclosed keys
- Lockable side door for access to electronics and charging connections
Technical specifications
- Product type
Battery charger/manager
- Type
Cabinet
- Features
for USB-C cables
- Suitable for
Laptops
Smartphones
Tablet PCs
- No. of devices
7
- Suitable for
15,2 cm (6")
15,5 cm (6,1")
15.24 cm (6")
16 cm (6,3")
16,2 cm (6,39")
16,3 cm (6,4")
16,4 cm (6,47")
16,5 cm (6,5")
16,8 cm (6,6")
17 cm (6,7")
Show more
- Width
363 mm
- Height
404 mm
- Depth
410 mm
- Weight
12000 g
- Factory colour
Black
- Suitable for
15,2 cm (6") - 279,4 cm (110")
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3814557 Manhattan Battery charger/manager Cabinet for USB-C cables
User & Safety Instructions
User & Safety Instructions 3814557 Manhattan Battery charger/manager Cabinet for USB-C cables
Description
The Manhattan 7-port USB charging cabinet is the ideal solution for safe storage and simultaneous power supply for notebooks, tablets, Chromebooks, MacBooks®, iPads® and other devices up to 16 inches. Designed for offices, coworking spaces and IT environments, it provides reliable charging and physical device protection in a compact, rugged housing.
Powerful rapid charging with 65 W and USB-C Power delivery at maximum device safety
Each of the seven USB-C PD ports deliver up to 65 watt fast, intelligent charge - without blocking power supplies or additional USB chargers. With a total power of 315 watts, the charging cabinet ensures that every connected device is supplied with energy optimally and efficiently. Inside, seven spacious device compartments each with 402 × 290 × 50 mm enough space for larger laptops.
Robust lockable case for maximum safety
A door that opens on the side enables quick access to the devices, and protects them reliably when the device is locked using the supplied keys. The lateral technical compartment is lockable and secures the electronics as well as the internal power connections. Rounded edges reduce the risk of injury in heavily frequented areas. The durable, powder-coated metal housing has an open, fan-free design for optimal air circulation and silent operation. It is designed for the demanding daily use and at the same time convinces through a modern, professional look.
Flexible installation: On a table or by wall mounting
Non-slip rubber feet ensure stability on desks or counters. For fixed installation or additional theft protection integrated wall mounting holes enable a safe attachment to the wall - including complete mounting material.
This text is machine translated.
Features
- Electrical specifications
- AC input 220.0 - 240.0 V, 10.0 A, 50 - 60 Hz; IEC 60320 C14
- Mains voltage 230.0 V
- Maximum power: 315.0 W
- Built-in power supply 1 x 350.0 W
- Voltage/current/power settings
- - USB-C-PD output (max. 65.0 W per port):
- - 5.0 V/3.0 A/15.0 W.
- - 9.0 V/3.0 A/27.0 W.
- - 12.0 V/3.0 A/36.0 W.
- - 15.0 V/3.0 A/45.0 W.
- - 20.0 V/3.25 A/65.0 W.
- Overload protection: Maximum current 10.0 A.
- Protective measures
- Short Circuit Protection (SCP) with Auto Recovery Mode
- Overvoltage protection (OVP) with auto recovery mode
- Overcurrent protection (OCP) – current limiter: 150% (max.)
- Physical details:
- Material: Cold-rolled, powder-coated steel and flame-retardant ABS-plastic
- External housing dimensions (D x W x H) 410 x 363 x 404 mm
- Internal dimensions (D x W x H) (7) 402 x 290 x 50 mm
- Power cable length 2 m
- Cable type: H05VV-F 3G 1.5 mm²
- Net weight: 12 kg
- Gross weight: 13 kg
- environment
- Operating ambient temperature 0 to 45°C.
- Ambient temperature during storage: -15 to 45°C.
- Humidity (non-condensing): 20 to 80%
Scope of delivery
- 7-Port USB-C Desktop charger 315 W
- Two power cables, 2 m, C13-plug on EU and UK-plug
- Two door keys
- Seven charging cable, spiral cable, USB-C plug on USB-C plug, 0.5 m
- Wall mounting material: Three M8x60 mm screws
- Earth cable
- User manual.



