
Highlights & Details
Manhattan 30-port USB-C loading cabinet on wheels - 65W per port USB-C PD fast charging station as loading trolley with 30 compartments for laptops and other devices up to 16"
- LED charge status indicator: Red indicates charging and green indicates fully charged
- Plastic pads on each shelf prevent slipping and protect your devices from scratches
- Lockable side door with keys supplied for access to power management system, fans and fuse switches
- High-quality aluminum frame for a lighter, more stable, corrosion-resistant and thermally efficient design
- Integrated fan and ventilation slots for maximum air flow and efficient cooling performance
Technical specifications
- Product type
Battery charger/manager
- Type
Trolley
- Suitable for
Laptops
Smartphones
Tablet PCs
- No. of devices
30
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
Show more
- Width
575 mm
- Height
1150 mm
- Depth
555 mm
- Weight
72000
- Factory colour
Black
- Suitable for
10,1 cm (4") - 40,6 cm (16")
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3818214 Manhattan Battery charger/manager Trolley
User & Safety Instructions
User & Safety Instructions 3818214 Manhattan Battery charger/manager Trolley
Conformity certificate
Conformity certificate 3818214 Manhattan Battery charger/manager Trolley
Description
The reliable Manhattan 30-port USB-C charging trolley charges, stores and protects your mobile devices. It is the ideal charging solution for laptops, tablets and more up to 16 inches in schools, restaurants, gyms, doctors' practices, universities, Hotels and offices. In this way, you can efficiently support your students, guests, patients, customers and employees.
Fast and powerful USB-C PD charging with maximum device security
Each of the 30 USB-C Power delivery ports delivers up to 65 watts – without bulky power supplies or additional chargers. With a total power of 1,920 watts, the USB loading trolley ensures that every connected device is optimally and efficiently supplied with power. An integrated fan and perforation provide effective heat dissipation and keep all devices reliably cool even under high load.
Can be locked by a key or PIN code
The robust and durable steel housing is visible for professional device management and reliable protection. The security lock can be opened by either a four-digit numerical code or by using the two enclosed keys. A sturdy aluminum frame also ensures a light, corrosion-resistant and thermally efficient design. The heavy-duty heavy-duty rollers enable flexible use, the handle will allow you to steer comfortably. Locks provide for a secure stand.
Organised and versatile - including USB-C charging cable
The individual device compartments (each 400 x 34 x 275 mm) offer generous space for devices with bulky protective cases Integrated cable management clips on the dividers enable structured cable management and ensure a neat appearance. A plastic support on each level prevents equipment from slipping and protects sensitive surfaces from scratches. The provided power cable is removable making it easy to transport and store. Status LEDs on every level provide a clear overview of the charging progress of all connected devices. 30 USB-C charging cables are included in the delivery - one thing less.
This text is machine translated.
Features
- Standards and certificates
- CE
- RoHS
- REACH
- UKCA
- PD 3.0
- Electrical specifications
- AC input 220.0 - 240.0 V, 10.0 A, 50 - 60 Hz; IEC 60320 C14
- Mains voltage 230.0 V
- Maximum power: 1920.0 W
- Built-in power supply 6 x 320.0 W
- Voltage/current/power settings
- - USB-C-PD output (max. 65.0 W per port):
- - 5.0 V/3.5 A/17.5 W.
- - 9.0 V/3.5 A/31.5 W.
- - 12.0 V/3.5 A/42.0 W.
- - 15.0 V/3.5 A/52.5 W.
- - 20.0 V/3.25 A/65.0 W.
- Fan specifications
- Two fans
- Air flow 102 m³/h (60 cfm) per fan
- Noise level 38 to 40 dB(A)
- Rated power: 8.0 W
- Rated speed 1900 rpm +/--5%
- Static pressure: 5.4 mmH2O
- Weight: 450g
- Direction of rotation: Anticlockwise
- MTBF (at 25 °C): 30,000 hours
- Temperature range: -20 to 80 °C.
- Operating voltage 220.0 to 240.0 V, 50 to 60 Hz, 0.06 A
- Operating humidity 20 to 80%
- Protective measures
- Short Circuit Protection (SCP) with Auto Recovery Mode
- Overvoltage protection (OVP) with auto recovery mode
- Overcurrent protection (OCP) – current limiter: 150% (max.)
- Physical details:
- Material: Cold-rolled, powder-coated steel, flame-retardant ABS-plastic and aluminum frame
- External housing dimensions including rolls (D x W x H): 555 x 575 x 1150 mm
- External housing dimensions without rollers (D x W x H): 555 x 575 x 1022 mm
- Internal dimensions (D x W x H) (30) 400 x 34 x 275 mm
- Device size compatibility: Suitable for most 16" laptops; please check the dimensions of your device before using them
- Power cable length 2 m
- Cable type: H05VV-F 3G 1.5 mm²
- Four removable heavy load rollers, two of these with locking catch
- Net weight: 72 kg
- Gross weight: 87.5 kg
- Roles Details
- - Roll material: TPR
- - Roll diameter: 100 mm
- - Roll width: 26 mm
- - Roll height: 128 mm
- - Plate size: 92.5 x 62.5 mm
- - Hole spacing: 75 x 45 mm
- - Bracket thickness: Up to 3 mm
- - 100 kg load capacity
- Ambient conditions
- Operating ambient temperature 0 to 45°C.
- Ambient temperature during storage: -15 to 45°C.
- Humidity (non-condensing): 20 to 80%
Scope of delivery
- 30-Port USB-C Loading cabinet on wheels 1920 W
- Two power cables, 2 m, C13-plug on EU and UK-plug
- Six door keys (two keys each for front, rear and side doors)
- 30 charging cable, USB-C plug on USB-C plug, 0.7 m
- Earth cable
- User manual.

