
Manhattan DisplayPort Cable DisplayPort plug, DisplayPort plug 10.00 m Black 354134 4K UHD, Metal foil shield, UL-approv
Highlights & Details
Manhattan Displayport Cable Displayport Male to Displayport Plug 10m black
- Dolby and DTS-HD2/5.1/7.1/8 of uncompressed surround sound and audio pass-through
- Supports the encryption systems HDCP and DPCP
- With plug interlock and strain relief
- Provides digital audio/video signals with high bandwidth of output devices to the Screens
- Resolutions up to 4K at 60 Hz
- This text is machine translated.
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
3840 x 2160 Pixel
- Cable length
10.00 m
- Factory colour
Black
- Cable features
4K UHD
Metal foil shield
UL-approved
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
26
- Shielding
Shielding film
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1592187 Manhattan DisplayPort Cable DisplayPort plug, DisplayPort plug 10.00 m Black 354134 4K UHD, Metal foil shield, UL-approv
Description
Manhattan Displayport cable offer a ein-kabellosung for the transmission of high-resolution digital video and audio signals from PCs and notebooks to a DisplayPort-enabled display. With a bandwidth of 10.8 Gbit/s, Deep Color and 24-bit, 8-channel uncompressed audio capability is the compact 20-pin. Plug, it is ideal for use with DisplayPort-enabled PCs and many consumer electronics devices. The comprehensive foil and braid shielding, molded plug with strain relief, as well as gold-plated contacts provide Manhattan Displayport cable for maximum connection quality without interference.
This text is machine translated.
Features
- UL 20276
- DisplayPort 1.1
- ISO 9002
- Bandwidth 10.8 Gbit/s at 600 MHz
- Shielding: aluminum and mylar braid shielding
- Voltage strength: 300 VDC
- Insulation resistance: 5 MΩ
- Contact resistance: 10 Ohms
- Nominal voltage: 0.5 A
- Line resistance: 5 ohms
- Plastic sheath
- Environments
- Operating temperature: 0 – 50°C
- Storage temperature -25 °C - 85 °C
- Air humidity (non-condensing
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








