
Manhattan 152020 DisplayPort / USB Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 21.00 cm
Highlights & Details
- Convert Video and audio from USB to a display port (DP) signal
- Experience the ultra-high definition (UHD) images on a display port monitor, projector or other display
- Compliant with DisplayPort 1.2 Altmode Alternate Mode (DP)
- Plug & Play, requires no external power supply
- Compatible with all devices with USB type C-support such as PCs, tablets and notebooks, including Apple MacBook, Chromebook Pixel and more
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
USB
- No. of A connectors
1 x
- Type A
USB 3.2 2nd Gen connector C (USB 3.1)
- No. of B connections
1 x
- Type B
DisplayPort socket
- Cable length
21.00 cm
- Factory colour
Black
- Video resolution
600 x 480 Pixel
800 x 600 Pixel
1024 x 768 Pixel
1920 x 1200 Pixel
3840 x 2160 Pixel
- Connector version
pivoted
- Cable features
Colour-coded
Flexible
Metal foil shield
UL-approved
Duplex use connector
gold plated connectors
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.3
Copper
- Cable design
Round
- Signal flow direction
Unidirectional (uni)
Cable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1561413 Manhattan 152020 DisplayPort / USB Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] Black Colo
Information
Information 1561413 Manhattan 152020 DisplayPort / USB Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] Black Colo
Description
The Manhattan USB 3.1 Type C on Displayport converter enables the quick, simple and convenient connection of a playback device with USB type C Port to monitors, tvs and projectors with displayport input. Ideal for example for modern Apple MacBooks on USB type C as a single interface. Thanks to Plug & Play Installation is very easy - neither the driver configuration power supply are required.
This text is machine translated.
Features
- Certificates: USB 3.1, DisplayPort, HDCP 1.4, CE, FCC, RoHS, WEEE, rohs 2
- Connections: USB type C, 24-pin. Plug-DisplayPort, 20-pin. Socket Shielded
- Mylar and aluminum shielding
- Plastic sheath
- Housing: ABS plastic
- Operating temperature: 0 ~ 50°C
- Storage temperature -40 °C - 85 °C
- Air humidity (non-condensing) 0 - 96%.
System requirements
- Windows XP/Vista/7/8.1/10 or Linux or Mac 9.x/10.x or higher




![Manhattan 152020 DisplayPort / USB Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 21.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561413_BB_00_FB/image.jpg?x=100&y=100)
![Manhattan 151788 USB / HDMI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x HDMI socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561412_BB_00_FB/image.jpg?x=100&y=100)
![Manhattan 152051 USB / DVI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DVI plug 29-pin] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561414_BB_00_FB/image.jpg?x=100&y=100)
![Manhattan 151771 USB / VGA Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x VGA socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561415_BB_00_FB/image.jpg?x=100&y=100)