
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
3
4% = € 0.23
€ 5.22
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 8.39
-35 %
€ 5.45
plus VAT.
14-day return policy included
Manhattan certified Premium High Speed HDMI cable with Ethernet channel 4K@60Hz HEC ARC 3D 18 Gbit/s bandwidth HDMI plug to HDMI plug shielded black 1 m.
Highlights & Details
- Supports 4K@60Hz resolution in Ultra High Definition (UHD) as well as 3D video and Deep Color
- Supports HDMI Ethernet Channel (HEC)
- High-speed Ethernet, bi-directional network connection with up to 100 Mbit/s.
- Supports HDMI Audio Return Channel (ARC)
- Arc transmits the audio output from the TV directly to your sound system; no additional cable required
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Premium High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Full shielding
- Weight
0.06
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498924 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 354837 4K UHD, Audio Return Channel, gold plated connectors H
Description
Certified premium quality for Ultra High Definition
This Manhattan HDMI cable fully complies with the official premium specifications of the HDMI license organization. This cable thus receives the "Premium Certified" label, which guarantees features such as support for 4K@60Hz, HDR, 18 Gbit/s bandwidth and much more.
This text is machine translated.
This Manhattan HDMI cable fully complies with the official premium specifications of the HDMI license organization. This cable thus receives the "Premium Certified" label, which guarantees features such as support for 4K@60Hz, HDR, 18 Gbit/s bandwidth and much more.
This text is machine translated.
Features
- General
- 4K resolution (3840 × 2160) at 60 Hz
- 4:4:4 chroma subsampling
- HDR support
- Bandwidth: 18 Gbps at 600 MHz
- HEC support
- Arc support
- Meets or exceeds current HDMI standards
- Length: 1 m
- Connectivity
- 2 x HDMI 19-pin Plug
- Gold-plated contacts
- Cast PVC sheath
- Integrated strain relief
- Cable
- AWG 30
- Double shielded.
- Nominal current: 0.5 A
- Withstand voltage 300V
- Insulation resistance 5 MOhm
- Line resistance: 5 ohms
- Plastic sheath
- Ambient conditions
- Operating temperature: 0 - 40°C
- Storage temperature: -20 – 60°C.
- Humidity (non-condensing): 0 – 96%
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable













