
Number
Highlights & Details
Manhattan High Speed HDMI Cable with Ethernet , HEC, ARC, 3D, HDMI Male to Male, Shielded, Black, 10 m (33 ft.)
- High-speed Ethernet, bi-directional networking at up to 100 Mbps
- ARC allows HDMI TV to communicate with home audio systems; no need for additional audio cable
- Up to 1080p resolution in 3D and Deep Color
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
1920 x 1080 Pixel
- Cable length
10.00 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
CCS
28
- Shielding
Braid shielding/shielding film
- Type A
HDMI plug
- Type B
HDMI plug
- Halogen-free
No
- Weight
0.500
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 756323 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black 323246-CG 4K UHD, Audio Return Channel HDMI cable
User & Safety Instructions
User & Safety Instructions 756323 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black 323246-CG 4K UHD, Audio Return Channel HDMI cable
Description
HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed to meet the evolving needs of the high-definition marketplace. Manhattan High Speed HDMI Cables provide 1080p resolution, an audio return channel and a bandwidth of 10.2 Gbps at 340 MHz. These high-quality cables provide high-definition video and multi-channel, digital audio with increased performance characteristics, greater accuracy and expanded features including Internet connectivity for home entertainment devices using a single HDMI connection.
Features
- Standards and Certifications
- UL 20276
- ISO 9002
- General
- Bandwidth: 10.2 Gbps
- 340 MHz
- HEC support
- Meets or exceeds existing HDMI standards
- Length: 10 m (33 ft.)
- Contacts
- 2 HDMI 19-pin male
- Nickel-plated contacts
- Molded PVC boot
- Double shielded
- 28-AWG cable
- Electrical
- Current rating: 0.5 ADC
- Withstanding voltage: 300 VDC
- Insulation resistance: 50 MΩ
- Conductive resistance: 2 Ω
- Thermal plastic casing
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






