
Manhattan High-speed HDMI cable 2m
Highlights & Details
- CL3-certified for installations in walls; made from especially raucharmem material
- Double shielded for reduction of electromagnetic interference and other sources of interference
- Supports HDMI Ethernet Channel, Audio Return Channel, 3D video, 4K-resolution with 60 Hz and Deep Color
- The Audio Return Channel (ARC) allows the audio output directly via your audio system, no separate audio cable needed
- State-of-the-art cable material for a future-ready HDMI-projects in the office or home applications
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
4K UHD
UL-approved
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Type A
HDMI plug
- Type B
HDMI plug
- Weight
0.101
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1529362 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black 353939 4K UHD, UL-approved HDMI cable
User & Safety Instructions
User & Safety Instructions 1529362 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black 353939 4K UHD, UL-approved HDMI cable
Description
HDMI was the leading standard for digital connections and delivers the highest quality audio and video signals with a single cable. Manhattan High-speed HDMI cable are specifically designed to meet the growing needs of the HD-market needs. They allow the highest possible resolution of 4K x 2K, perfect surround sound and high bandwidth. This high quality cable enable pictures in HD-quality, digital mehrkanal-ton at higher power, precision and advanced features such as internet connection for home entertainment devices - all in a single HDMI connection. Made from especially raucharmem material, this CL3-certified HDMI cable also the best protection against fire and is thus ideal for installations in walls.
This text is machine translated.
Features
- 4K/UHD resolution offers the four times the picture quality of 1080p, 3D and Deep Color up to 1080p supports
- High-speed Ethernet, bi-directional network connection with up to 100 Mbit/s
- Up to 18 Gbit/s at 600 Mhz bandwidth
- CL3
- CM
- UL 20276
- ISO 9002
- Bandwidth: 18 Gbit/s at 600 MHz
- HEC support
- Meets or exceeds current HDMI standards
- Gold-plated contacts
- Molded PVC sheath
- Integrated strain relief
- Nominal current: 0.5 A
- Voltage strength: 300 V
- Insulation resistance: 10MOhm
- Line resistance: 5 Ohm
- Plastic sheath
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable




