
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Manhattan High Speed HDMI Cable, 3D, HDMI Male to Male, Shielded, Black, 7.5 m (25 ft.)
- Supports 1080p resolution, 3D video and Deep Color
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
2560 x 1600 Pixel
- Cable length
7.50 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
CCS
28
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- Weight
0.310
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 756588 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Black 308441-CG 4K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 756588 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Black 308441-CG 4K UHD HDMI cable
Description
High-speed cables deliver high-definition performance.
HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed to meet the evolving needs of the high-definition marketplace. Manhattan High Speed HDMI Shielded Cables provide 1080p resolution and a bandwidth of 10.2 Gigabits per second at 340 MHz. These high-quality cables provide high-definition video and multichannel, digital audio with increased performance characteristics, greater accuracy and expanded features.
HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed to meet the evolving needs of the high-definition marketplace. Manhattan High Speed HDMI Shielded Cables provide 1080p resolution and a bandwidth of 10.2 Gigabits per second at 340 MHz. These high-quality cables provide high-definition video and multichannel, digital audio with increased performance characteristics, greater accuracy and expanded features.
Features
- Standards and Certifications
- UL 20276
- ISO9002
- General
- Bandwidth: 10.2 Gbps
- 340 MHz
- Meets or exceeds existing HDMI standards
- Length: 7.5 m (25 ft.)
- Contacts
- 2 HDMI 19-pin male
- Nickel-plated contacts
- Molded PVC boot
- Double shielded
- 30 AWG cable
- Electrical
- Current rating: 0.5 A DC
- Withstanding voltage: 300 VDC
- Insulation resistance: 5 MΩ
- Conductive resistance: 5 Ω
Hints
HDMI® is a registered trademark of HDMI Licensing, LLC.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






