
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
3
5% = € 0.19
€ 4.00
5
6% = € 0.27
€ 3.92
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
Highlights & Details
Manhattan flat high-speed HDMI cable with Ethernet channel 4K@60Hz UHD HDMI plug to HDMI plug 0.5 m HDR HEC ARC gold-plated contacts black
- Flat, non-knotted design, ideal for laying cables in walls, cable channels, skirting boards and under carpets
- High Dynamic Range (HDR) for perfect contrast and brilliant colors
- Supports Dolby vision™ and Dolby Atmos®
- HDMI Consumer Electronics Control (CEC) to use a single remote control for all compatible HDMI devices
- Supports 3D video and Deep Color up to 48 bits per pixel
- This text is machine translated.
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
0.50 m
- Factory colour
Black
- Cable features
4K UHD
double shielding
ribbon
Flat
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Flat
Copper
30
- Shielding
Full shielding
- Type A
HDMI plug
- Type B
HDMI plug
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498928 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 355599 4K UHD, double shielding, ribbon, Flat HDMI cable
Description
Features
- Standards and certificates
- CE
- RoHS
- FCC
- UL
- General
- 4K resolution (3840 × 2160) at 60 Hz
- HDCP 2.2
- CEC
- HDR support
- Arc support
- Connectivity
- 2 x HDMI 19-pin Plug
- Gold-plated contacts
- Cable
- AWG 30
- Double shielding: Aluminum foil and Mylar braid
- Electric strength: 300 V/DC
- Insulation resistance 5 MΩ
- Contact resistance: 10 Ω
- PVC sheath
- Length 0.5 m
- Further dimensions: 13 mm ± 0.2 mm (width), 3.5 ± 0.2 mm (height)
- Weight: 30 g
- Ambient conditions
- Ambient temperature: 0 - 40°C
- Storage temperature -20°C - 60°C.
- Humidity (non-condensing): 0 - 96%
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable














