
Highlights & Details
Manhattan 4K@60Hz high-speed HDMI-cable with Ethernet-channel 1.5 m HDMI-plug on plug HDR gold-plated contacts double shielded HEC ARC 3D 18 Gbit/s bandwidth black
- Resolutions up to 4K@60Hz UHD (3840 × 2160), 1440p@144Hz (WQHD), 1080p at 240Hz, 3D video and Deep Colour
- HDR for perfect contrast and brilliant colors
- Supports Dolby Vision™ and Dolby Atmos®
- Gold-plated contacts for corrosion-free connections
- Double foil and braided shielding reduces EMI and other interference
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
HDR 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
240 Hz
- Transfer rate (max.)
18 GBit/s
- Cable length
1.5 m
- Factory colour
Black
- Cable features
4K UHD
PVC coating
gold plated connectors
double shielding
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
30
- Shielding
Braid shielding/shielding film
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3745806 Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 1.5 m Black 356640 4K UHD, PVC coating, gold plated connectors, double shi
Description
Experience ultra-fluid videos, immersive sound and modern connectivity with the Manhattan 4K@60Hz high-speed HDMI cable with Ethernet. Designed for entertainment, productivity and gaming, it delivers 4K resolution at 60 Hz, 1440p at 144 Hz and 1080p at 240 Hz - strong for UHD content and streaming.
Pin-sharp picture quality with HDR and Dolby Vision and first-class audio support with Dolby Atmos
See true-to-life pictures with High Dynamic Range (HDR) for deeper contrast and richer colors. This cable also supports Dolby Vision™, Dolby Atmos®, 3D video and Deep Color for a first-class home cinema experience. 4:4:4 Chroma subsampling supports full color integrity for demanding visual applications.
High-quality design with gold-plated contacts and double shielding
Gold-plated contacts provide corrosion resistance, while the double shielding (foil and braid) minimizes electromagnetic interference (EMI) and guarantees a stable signal transmission. With a bandwidth of up to 18 Gbit/s, the cable easily processes high-speed data for modern devices and formats.
Smart connection
The integrated support for HDMI Ethernet Channel (HEC) enables you to share an Internet connection between HDMI devices without additional cables. With Audio Return Channel (ARC), your TV can send audio back to your sound system without a separate audio cable, and with HDMI-CEC you can control several HDMI devices with a single remote control.
Universal compatibility
This cable works with all HDMI-enabled devices, including TV, video projector, monitors, laptops, PCs, AV receivers, streaming boxes, Blu-ray players and games consoles such as PlayStation 4/5/5 Pro, Xbox® One/Series S/Series X, Switch/2 and more.
This text is machine translated.
Features
- Standards and certificates
- CE
- UKCA
- RoHS
- REACH
- HDCP 2.3
- General
- Max. Resolution 4K (3840 x 2160) at 60 Hz
- Max. Bandwidth 18 Gbps
- Physical details:
- 2 x HDMI 19-pin Plug
- Gold-plated contacts
- Nickel-plated casing
- 30 AWG
- Double shielding: 1x braid, 1 x aluminum foil
- Dielectric strength 300 VDC
- Insulation resistance 5 MΩ
- Constant resistance 5 Ω
- PVC sheath
- Length: 1.5 m
- Outer diameter (OD): 5.5 mm
- Net weight: 71 g
- Gross weight 71 g
- Ambient conditions
- Operating ambient temperature 0 - 40°C.
- Ambient temperature during storage: -20°C - 60°C.
- Humidity (non-condensing):0 - 96%
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















