The ideal HDMI cable - 4K@60Hz without interference, with huge range and especially narrow plug
With the active high-speed optical fiber HDMI cable with detachable plug from Manhattan you can overcome the HDMI range limitation. The hybrid design of fiber optic cables and copper wires enables an HDMI connection (AOC - active optical cable) up to 100 m with a single cable, without repeater or extender. Moreover, it can be routed very comfortably through walls and shafts because of the small diameter and the narrow Micro-HDMI plug. Once the cabling is complete, simply insert the HDMI type A adapter at the end of the display for the regular HDMI-connection. This does not affect 4K@60Hz UHD performance. Equally important, the fiber connection completely prevents interference. In combination with gold-plated plug contacts, this cable offers connection quality for the highest demands, even in data-intensive environments – Ideal for applications such as trade fairs, DJ events, healthcare, conference rooms, data centers and other commercial applications. The installation is done as usual from HDMI cables via Plug & Play very easily.
This text is machine translated.