
Manhattan 440578 Laptop backpack
Highlights & Details
- Spacious main compartment with padded notebook sleeve for devices up to 13.3"
- Increased safety through carabiner hooks at the zippers, which keep the compartments closed as theft protection
- 14 L capacity, sufficient for your device and a lot of accessories
- Carrying handle and diagonal shoulder strap, both with lush padding for easy and secure transportation
- Waterproof, robust outer material to protect against weather, liquids and wear
- Hidden pocket on the back keeps items such as wallet, cell phone or passport safe from pocket thieves
Technical specifications
- Product type
Laptop backpack
- Suitable for
15.24 cm (6")
17,8 cm (7")
19,9 cm (7,85")
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
22.9 cm (9")
Show more
- Inside width
240 mm
- Inside height
20 mm
- Internal depth
410 mm
- Width
260 mm
- Height
150 mm
- Depth
430 mm
- Features
Water-repellent
- Material
Nylon
- Weight
540 g
- Factory colour
Black
- Design
Backpack
- Dim
(W x H x D) 260 x 150 x 430 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414550 Manhattan Laptop backpack 440578 Suitable for up to: 33,8 cm (13,3") Black
Description
Laptop backpack with anti-theft protection for tablets and small laptops up to 13.3 inches
The Amsterdam Anti-Theft laptop bag from Manhattan combines functionality, security and style for traveling or the daily way to work. It is Ideal for compact laptops, Microsoft® Surface 2-in-1 Detacables, big tablets like the iPad® Pro and much more. Thus you remain organized while your valuables are protected.
Increased safety
The snap hooks on the zippers lock the compartments to protect against theft. Items such as wallet, cell phone or passport are unreachable for pocket thieves in the hidden back compartment.
Padded main compartment
This bag offers space for most devices up to 13.3 inches, which are surely stowed in a padded sleeve.
Generous 14 L-capacity
The bag offers plenty of space for your laptop, its accessories and many other travel accessories.
Wearing comfort
Shoulder strap and carry handle are luxuriously padded for comfortable transportation. The breathable back padding reduces sweat by air circulation.
Hard-wearing, water-repellent material
The robust outer material protects against influences of the weather, spilled liquids and wear.
Smart interior
The inner compartment with zipper and removable key ring is Ideal for small objects such as earphones, power banks and other accessories. The visiting card compartment keeps your cards within reach and wrinkle free. Thanks to two pen holders, your pen is always within easy reach.
Elastic outer pockets
Two flexible outer pockets on the left and right sides are perfect for bottled water, umbrellas, or travel coffee makers.
Padded lower side
Laptop bags without padded base are vulnerable to damage to their contents - not so this case. The padded underside protects against shock damage when turning off.
This text is machine translated.
The Amsterdam Anti-Theft laptop bag from Manhattan combines functionality, security and style for traveling or the daily way to work. It is Ideal for compact laptops, Microsoft® Surface 2-in-1 Detacables, big tablets like the iPad® Pro and much more. Thus you remain organized while your valuables are protected.
Increased safety
The snap hooks on the zippers lock the compartments to protect against theft. Items such as wallet, cell phone or passport are unreachable for pocket thieves in the hidden back compartment.
Padded main compartment
This bag offers space for most devices up to 13.3 inches, which are surely stowed in a padded sleeve.
Generous 14 L-capacity
The bag offers plenty of space for your laptop, its accessories and many other travel accessories.
Wearing comfort
Shoulder strap and carry handle are luxuriously padded for comfortable transportation. The breathable back padding reduces sweat by air circulation.
Hard-wearing, water-repellent material
The robust outer material protects against influences of the weather, spilled liquids and wear.
Smart interior
The inner compartment with zipper and removable key ring is Ideal for small objects such as earphones, power banks and other accessories. The visiting card compartment keeps your cards within reach and wrinkle free. Thanks to two pen holders, your pen is always within easy reach.
Elastic outer pockets
Two flexible outer pockets on the left and right sides are perfect for bottled water, umbrellas, or travel coffee makers.
Padded lower side
Laptop bags without padded base are vulnerable to damage to their contents - not so this case. The padded underside protects against shock damage when turning off.
This text is machine translated.
Features
- External
- Polyester with water-proof coating
- Three compartments with theft-proof zip fasteners
- Hidden back compartment
- Indoors
- Polyester, soft 210D fabric
- Main compartment with division in laptop compartment and large interior compartment; Velcro fastener on the laptop compartment, suitable for devices up to 13.3"
- Total capacity: 14 liters
- Physical details
- Outer dimensions (L x B x H) 430 x 260 x 150 mm
- Inner dimensions of laptop compartment (L x W x H) 410 x 240 x 20 mm
- Shoulder strap length: Adjustable from 500 to 1000 mm
- Net weight: 600 g
- Gross weight 620 g
Hints
* Always check the dimensions of your notebook to ensure compatibility. All pocket dimensions are approximate and may vary slightly.




