
Manhattan 153966 Laptop docking station
Highlights & Details
- Connection A (or inputs): HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket (Power Delivery), RJ45 socket, SD Card slot, Micro SD card slot
- Connecton B (or outputs): USB-C® plug
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: Charging function, USB-C® powered
Technical specifications
- Product type
Laptop docking station
- Type A
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket (Power Delivery)
RJ45 socket
SD Card slot
Micro SD card slot
- Type B
USB-C® plug
- Interfaces
1x HDMI
2x USB 3.2 2nd Gen (USB 3.1)
1x USB-C® (Power Delivery)
1x RJ45 (LAN)
micro-SD slot
SD slot
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
30 cm
- Factory colour
Silver
- Features
Charging function
USB-C® powered
- Width
128 mm
- Height
15 mm
- Depth
34 mm
- Weight
65 g
- Dim
(W x H x D) 128 x 15 x 34 mm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338816 Manhattan Laptop docking station 153966 Charging function, USB-C® powered
Description
Expand the connection options of your device with the Manhattan 7-in-1 multi-port adapter. This versatile docking station fills the connection gaps in your laptop or MacBook® and offers important ports such as HDMI, Power delivery, Ethernet (RJ45) and USB.
Get more productive with an additional monitor and more convenient connectivity
Enjoy smooth multitasking with a UHD HDMI screen next to your laptop display. Two SuperSpeed + USB A ports enable data transfer at 10 Gbps, and are also charging compatible devices. The 10/100/1000 Ethernet port with auto sensing provides a fast and stable connection to your wired network, while the Power delivery input (PD) efficiently supplies all USB devices connected to the dock with power at up to 100 W.
Versatile connection options for peripherals and cabled network
Connect the mouse, keyboard and external hard drives to the two USB A ports. Use the Gigabit RJ45 port for reliable 10/100/1000 Mbps speeds missing in modern Ultrabooks™ and MacBooks®. This wired connectivity has noticeable advantages with speed, stability and security in comparison with the sensitive wireless waves of a WLAN. Thanks to both microSD and SD card slots, you can do without an external card reader.
Charges your notebook with up to 100 W.
Charge your laptop with up to 100 W through the USB-C-PD port. The smart Power delivery function ensures a quick and safe charging process.
Bring your mobile phone on the large screen
This docking station can do even more: Connect a smartphone with Android 9 and higher, which supports video output via USB-C DP Alt Mode to experience photos and apps on the big screen. Watch a video on your monitor or browse through the slides in your presentation on a projector - all directly from your mobile phone.
The best travel companion
The robust aluminum housing of this adapter not only looks good, but is also very compact so that it can be placed without any problem near your main device in your laptop bag or your backpack.
This text is machine translated.
Features
- Standards and certificates
- DP 1.4 old mode via USB-C.
- USB 3.2 1st Gen 2
- HDMI 2.0
- HDCP 2.3
- CE
- FCC
- RoHS
- REACH
- UKCA
- General
- Transmission speed USB A ports: 10 Gbit/s.
- 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 4K@30Hz, 4K@60Hz
- Power supply via USB (except charging functions)
- USB-A charging function, 4.5 W (5.0 V at 0.9 A) max.
- USB-C PD port: 100.0 W (20.0 V at 5.0 A) max.
- - Voltage/current settings (max.):
- - 5.0 V/5.0 A
- - 9.0 V/5.0 A
- - 12.0 V/5.0 A
- - 15.0 V/5.0 A
- - 19.0 V/5.0 A
- - 20.0 V/5.0 A
- Connectivity
- 1 x USB-C 24-pin Plug
- 1 x 19-pin HDMI socket
- 1 x RJ45 sockets 10/100/1000 Mbit/s
- 2 x 9-pin USB-A socket
- 1 x SD card slot
- 1 x microSD-card slot
- 1 x 24-pin USB-C Power delivery socket
- Physical details
- Aluminium enclosure
- Dimensions (L x W x H) 130 x 54 x 17 mm
- Net weight: 65 g
- Gross weight 90 g
- Cable length: 30 cm
- Cable diameter AWG 34
- Ambient conditions
- Operating ambient temperature 0 - 60°C.
- Ambient temperature during storage -10 - 80°C.
- Humidity (non-condensing): 5 - 90% RH
System requirements
- Windows 7/8.1/10/11
Chrome OS
MacOS
Android




