USB type C Multiport HDMI adapter for laptop, MacBook, tablet and more - plus 100 W Power delivery charging function, USB ports and card reader
Expand the connection options of your device with the Manhattan 7-in-1 multi-port adapter. This versatile docking station closes the port gaps of your laptop, MacBooks®, tablet or smartphone and offers important connections such as HDMI, PD, card reader and USB.
4K UHD resolution
Experience crystal-clear images with resolutions up to 4K@60Hz. Whether you are present in a meeting, stream your favorite series or work on project details - this dock provides for pin-sharp optics.
Connectivity with USB ports and Card Reader slots
The USB 3.2 1st Gen 1 ports (formerly known as USB 3.0) come in type A and type C versions, offer SuperSpeed transfer rates of up to 5 Gbps, and are therefore ideally suited to connecting peripherals such as mice, keyboards and storage devices, or to synchronize smartphones and tablets. Thanks to two slots for SD-/micro SD-cards you can do without an external card reader.
Charges your laptop without its mains adapter with 100 W
Thanks to the support of USB Power delivery (PD) with up to 100 W you can charge your notebook, tablet or Smartphone, while you use all the connection functions of the adapter. Simply connect an external PD charger to the USB-C charging port, so you can leave the bulky notebook power supply in the case.
Universal compatibility with Plug and Play
This adapter is compatible with all USB-C devices that support old DP mode, including Apple® MacBook®, Chromebook™, Pixel™ and more. Since no drivers or software are needed, it offers quick plug-and-play installation. It is compatible with Windows®, MacOS®, Linux®, Chrome OS™, iPadOS®, iOS® and Android™, making it an extremely versatile solution.
Convert your mobile phone into a desktop PC
Devices that support video output via USB-C make this docking station a desktop-like experience, complete with HDMI screen and USB peripherals, while charging your mobile phone battery at the same time.
This text is machine translated.