
Manhattan 190459 Laptop docking station
Highlights & Details
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket (Power Delivery), USB-C® USB 3.2 (1st Gen), Micro SD card slot, SD Card slot, RJ45 socket
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: Built-in card reader, USB-C® powered
Technical specifications
- Product type
Laptop docking station
- Type A
USB-C® plug
- Type B
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket (Power Delivery)
USB-C® USB 3.2 (1st Gen)
Micro SD card slot
SD Card slot
RJ45 socket
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
30 cm
- Factory colour
Space Grey
- Features
Built-in card reader
USB-C® powered
- Width
43 mm
- Height
17 mm
- Depth
132 mm
- Weight
80 g
- Dim
(W x H x D) 43 x 17 x 132 mm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474024 Manhattan Laptop docking station Manhattan - Dockingstation - USB-C 3.2 Gen 1 Built-in card reader, USB-C® powered
Description
Expand the connection options of your device with the Manhattan 9-in-1 multi-port adapter. This versatile docking station closes the port gaps of your laptop, MacBooks®, tablet or smartphone and offers important connections such as HDMI, PD, card reader and USB.
4K UHD resolution
Experience crystal-clear images with resolutions up to 4K@60Hz. Whether you are present in a meeting, stream your favorite series or work on project details - this dock provides for pin-sharp optics.
Connectivity with USB ports, Card Reader slots and Gigabit LAN
A wired network connection is missing in most Ultrabooks™ and MacBooks®. It comes with a gigabit RJ45 connection for reliable speeds of 10/100/1000 Mbit/s. The USB 3.2 Gen 1 ports (formerly known as USB 3.0) in Type A and Type C variants provide SuperSpeed transfer rates of up to 5 Gbps and are therefore ideally suited for connecting peripherals such as mice, keyboards and storage devices or for synchronizing smartphones and tablets. Thanks to two slots for SD-/micro SD-cards you can do without an external card reader.
Charges your laptop without its mains adapter with 100 W
Thanks to the support of USB Power delivery (PD) with up to 100 W you can charge your notebook, tablet or Smartphone, while you use all the connection functions of the adapter. Simply connect an external PD charger to the USB-C charging port, so you can leave the bulky notebook power supply in the case.
Universal compatibility with Plug and Play
This adapter is compatible with all USB-C devices that support old DP mode, including Apple® MacBook®, Chromebook™, Pixel™ and more. Since no drivers or software are needed, it offers quick plug-and-play installation. It is compatible with Windows®, MacOS®, Linux®, Chrome OS™, iPadOS®, iOS® and Android™, making it an extremely versatile solution.
Convert your mobile phone into a desktop PC
Devices that support video output via USB-C make this docking station a desktop-like experience, complete with HDMI screen and USB peripherals, while charging your mobile phone battery at the same time.
This text is machine translated.
Features
- Available resolutions are 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 4K@30Hz, 4K@60Hz
- Transmission rate USB A port 5 Gbit/s max.
- USB-C port – data transfer rates 5 Gbit/s.
- Power supply via USB (except charging functions)
- USB-A charging function, 4.5 W (5.0 V at 0.9 A) max.
- USB-C PD port: 100.0 W (20.0 V at 5.0 A) max.
- - Voltage/current settings (max.):
- - 5.0 V/3.0 A
- - 9.0 V/3.0 A
- - 12.0 V/3.0 A
- - 15.0 V/3.0 A
- - 19.0 V/5.0 A
- - 20.0 V/5.0 A
- Connectivity
- 1 x 24-pin USB-C connector
- 1 x 16-pin USB-C Power delivery socket
- 1 x 24-pin USB-C data socket
- 3 x 9-pin USB-A socket
- 1 x 19-pin HDMI socket
- 1 x SD card slot
- 1 x microSD-card slot
- 1 x RJ45 sockets 10/100/1000 Mbit/s




