
Manhattan Monitor base
Highlights & Details
- Holder type: Height-adjustable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 304,8 cm (120")
- Load capacity (max.) 120 kg
Technical specifications
- Product type
Monitor base
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 304,8 cm (120")
- Holder type
Height-adjustable
Tiltable
- Features
Tray
Camera tray
Tool-free inclination
- Max. load capacity
120 kg
No
1000 x 600 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Width
1177 mm
- Height
2303 mm
- Depth
740 mm
- Factory colour
Black
- Weight
36 kg
- Dim
(W x H x D) 1177 x 2303 x 740 mm
- Add-on displays
1 Display(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3745823 Manhattan Monitor base 152,4 cm (60") - 304,8 cm (120") Height-adjustable, Tiltable Tray, Camera tray, Tool-free inclina
Description
From conference room to classroom - the Manhattan multimedia TV trolley with tool-free height adjustment is a professional holder with a lot of flexibility. Designed for a 60 to 120" TV up to 120 kg, it combines mobility, versatility and sleek design.
Flexible view from every height and angle
Use the included crank handle to easily lift or lower the screen from 1180 to 1630 mm. Tilt the screen without tools from -10° to +5°.
Smart storage for audio/video equipment and webcam
Keep accessories at hand: The height-adjustable AV shelf provides space for laptops, media players or remote controls. A separate camera shelf on the top makes the Ideal car for video conferences, while the integrated perforated panel creates mounting possibilities for streaming devices, socket strips or other accessories.
Robust construction, mobile use
Made from high-quality, powder-coated steel, the carriage guarantees long-lasting stability. Four lockable castors with durable polyurethane tread move the holder smoothly to the next room - even when the load is full.
VESA compatible and ready to use immediately
With VESA punching from 200x200 to 1000x600, this TV stand is compatible with many displays, whether for training, web meeting or presentation.
This text is machine translated.
Features
- General
- Suitable for screens from 60" to 120"
- Carry load: 120 kg
- Dimensions (L x W x H) 1177 x 740 x 2303 mm
- Height adjustment of the screen: 1180 to 1630 mm
- Weight: 36 kg
- Four wheels with four stops and PU tread
- A/V compartment
- - Dimensions (W x D): 410 x 340 mm
- - 5 kg load capacity
- Camera compartment base
- - Dimensions (W x D): 285 x 150 mm
- - 5 kg load capacity
- Material: Steel, plastic
- VESA standards: 200x200 to 1000x600 e.g. 200x200, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400, 600x600, 800x600, 1000x600
Scope of delivery
- Multimedia TV-stands
- Mounting material
- User manual.




