
Number
Manhattan Multimedia TV-Ständer auf Rollen mit extrem hoher Traglast 150 kg 37" bis 100" TV trolley
Highlights & Details
- Holder type: Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 254,0 cm (100")
- Load capacity (max.) 150 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 254,0 cm (100")
- Holder type
Height-adjustable
- Max. load capacity
150 kg
No
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
600 x 600 mm
800 x 400 mm
800 x 600 mm
- Width
1050 mm
- Height
1785 mm
- Depth
570 mm
- Factory colour
Black
- Weight
26300 g
- Dim
(W x H x D) 1050 x 1785 x 570 mm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338831 Manhattan Multimedia TV-Ständer auf Rollen mit extrem hoher Traglast 150 kg 37" bis 100" TV trolley 94,0 cm (37") - 254,
Description
Give your television freedom of movement. This sturdy, height-adjustable TV trolley from Manhattan will move your TV to another room as needed. It is VESA compatible and Ideal for TVs up to 100" and up to 150 kg.
The TV stand on wheels offers almost all the advantages of wall mounting - increased viewing angle, professional optics, device security and more - plus mobile flexibility. The built-in AV shelf has a laptop, Blu-ray player or streaming box, the base can be used as a second shelf, so that you have everything on board while transporting to another room. One such solution is Ideal for living rooms, offices, catering, classrooms, conference rooms and other commercial applications, especially when the TV is needed in different locations. The lockable, extremely durable polyurethane rollers ensure smooth transport of the mobile TV stand and also absorb shocks on impassable ground.
This text is machine translated.
Features
- General
- Suitable for screens from 37" to 100"
- 150 kg load capacity
- Dimensions (D x W x H) 570 x 1050 x 1785 mm
- Net weight: 26.1 kg
- Gross weight: 28.9 kg
- Four wheels with four stops and PU tread
- A/V compartment
- - Dimensions (D x W): 490 x 625 mm
- - 20 kg load capacity
- Base dimensions (D x B) 570 x 1050 mm
- VESA standards: 200x200 to 800x600 e.g. 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400, 800x40
Scope of delivery
- Multimedia TV stand on wheels with extremely high load capacity
- Fitting Material
- User manual.




