
Number
Manhattan Outdoor Anti-Diebstahl TV-Wandhalterung neigbar für 37" bis 86" bis 80kg schwarz TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 218,4 cm (86”)
- Load capacity (max.) 80 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 218,4 cm (86”)
- Holder type
Tiltable
Swivelling
- Features
Theft protection
- Max. load capacity
80 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
5°
- Tilt range (top)
10°
- Distance to wall (max.)
54 mm
- Width
700 mm
- Height
440 mm
- Depth
54 mm
- Factory colour
Black
- Weight
3440 g
- Dim
(W x H x D) 700 x 440 x 54 mm
- Add-on displays
1 Display(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3630418 Manhattan Outdoor Anti-Diebstahl TV-Wandhalterung neigbar für 37" bis 86" bis 80kg schwarz TV wall mount 94,0 cm (37") -
Description
From the terrace to the pool area: With the Manhattan outdoor anti-theft TV wall bracket you can see your favorite sports, films and series outdoors - in perfect viewing angle and safe mounting.
Weatherproof design for outdoor use
Made for maximum durability, this outdoor TV mount has an electroplated surface, reinforced powder coating and stainless steel screws to withstand extreme weather conditions. The weatherproof design protects against corrosion, rain and humidity – Ideal also for coastal regions.
Flexible viewing angle for perfect TV enjoyment
Whether garden cinema or balcony transmission - thanks to +5° to -10° inclination and ±5° adjustment after the mounting the television sets optimally.
Strong and secure
For flat screens and curved displays from 37" to 86", this bracket weighs up to 80 kg. The high-quality, cold-rolled steel, with a material thickness of up to 2 mm, guarantees maximum stability and load capacity.
Theft protection for public and commercial sectors
Perfect for digital signage and outdoor installations in public areas: The built-in anti-theft lock option (padlock required, not included) prevents the TV from being removed by unauthorized use.
This text is machine translated.
Features
- Suitable for flat and cuved displays from 37" to 86"
- Carry load: 80 kg
- Tilts +5/-10°
- Horizontal adjustment according to mounting: +/-5 mm
- Wall distance of the screen:54 mm
Scope of delivery
- Anti-theft TV wall bracket for outdoor use, tiltable, for 37" to 86"
- Fitting Material
- User manual.




