![Manhattan PS/2 / USB Keyboard/mouse Cable [2x PS/2 socket - 1x USB 1.1 connector A] 20.00 cm Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/993781_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Manhattan USB to PS/2 Converter, Connects Two PS/2 Devices via One USB Port
Highlights & Details
- Easily connect two PS/2 peripherals through a single USB connection
- Ideal for connecting full-sized keyboard and mouse to notebook and desktop computers
- Molded PVC boot with strain relief helps maintain reliable connections
- Windows 7/8 compatible — installs without conflicts
Technical specifications
- Product type
Keyboard/mouse Cable
- Connection type
PS/2
USB
- No. of A connectors
2 x
- Type A
PS/2 socket
- No. of B connections
1 x
- Type B
USB 1.1 connector A
- Cable length
20.00 cm
- Factory colour
Black
- Shielding
none
- Connector version
straight
- Cable use
Keyboard/mouse
- Version
Cable
CCS
- Cable design
Round
- Halogen-free
No
Documents & Downloads
Datasheet
Datasheet 993781 Manhattan PS/2 / USB Keyboard/mouse Cable [2x PS/2 socket - 1x USB 1.1 connector A] 20.00 cm Black
User & Safety Instructions
User & Safety Instructions 993781 Manhattan PS/2 / USB Keyboard/mouse Cable [2x PS/2 socket - 1x USB 1.1 connector A] 20.00 cm Black
Conformity certificate
Conformity certificate 993781 Manhattan PS/2 / USB Keyboard/mouse Cable [2x PS/2 socket - 1x USB 1.1 connector A] 20.00 cm Black
Description
Modern laptops are often designed without PS/2 ports, making the use of PS/2 keyboards and mice difficult, if not impossible. The Manhattan USB to PS/2 Converter easily expands a single USB 1.1 port to connect and support PS/2 mice and keyboards.
Quality Construction and Easy Installation
Gold-plated contacts and rugged construction combine to offer a reliable connection between the computer and PS/2 devices for consistent, trouble-free performance. Windows 7/8 compatibility with plug-and-play installation and hot-swappability help provide seamless use without inconvenient and frustrating device conflicts.
Features
- Standards and Certifications
- CE
- FCC
- USB 1.1
- RoHS
- WEEE
- Cable
- 28 AWG
- Strain relief
- Y cable
- 15 cm
- Connectors
- USB Standard-A male
- 2 PS/2 (mouse and keyboard)
- Thermal plastic casing
- Molded PVC boot
- Electrical
- Bus powered
- Contact resistance: 3 Ω
- Insulation resistance: 10 MΩ
- Current rating: 0.5 A
- Voltage: 5 V
- General
- Length (overall): 19.5 cm (7.6 in.)
- Weight: 25 g (0.8 oz.)
Scope of delivery
- USB to PS/2 Converter
- Instructions
System requirements
- Windows 2000/XP/Vista/7/8.
![Manhattan PS/2 / USB Keyboard/mouse Cable [2x PS/2 socket - 1x USB 1.1 connector A] 20.00 cm Black-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/993781_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Manhattan PS/2 / USB Keyboard/mouse Cable [2x PS/2 socket - 1x USB 1.1 connector A] 20.00 cm Black-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/993781_RB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
