
Number
Manhattan Surface® Connect to USB-C charging cable Surface Connect plug to USB-C plug 15 V/3 A 1.8 m black
Highlights & Details
- Loads your Microsoft® Surface® Pro, Surface Book, Surface Laptop or Surface Go from a USB-C PD charger or USB-C PD power bank
- Replaces the heavy, bulky Microsoft Surface power supply with a more compact, versatile charging solution
- Supports USB power delivery (PD); requires an external PD charger with at least 45 W (15 V / 3 A) available from Manhattan
- Supports Surface Connect port protection against over-charging, over-voltage and short-circuit
- Corrosion-resistant contacts
- This text is machine translated.
Technical specifications
- Product type
USB cable
- Version
Charging cable
- Connection type
USB-C® to Surface Connect
- Connections
USB-C® plug
Surface Connect plug
- Factory colour
Black
- Cable length
1.80 m
- Cable features
incl. USB
- Cable design
Round
- Connector version
straight
- Max. power
45 W @ 15 V / 3.0 A
- Connection type
USB-C®
- Cable type
Data cable
Charger lead
- Compatible with
Microsoft Surface 3
Microsoft Surface Pro 3
Microsoft Surface Pro 4
- Compatible with
Microsoft Surface
Microsoft Surface 3
Microsoft Surface Book
Microsoft Surface Book 2
Microsoft Surface Book 3
Microsoft Surface Go
Microsoft Surface Go 2
Microsoft Surface Pro
Microsoft Surface Pro 3
Microsoft Surface Pro 4
Show more
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498963 Manhattan USB cable USB-C® plug, Surface Connect plug 1.80 m Black incl. USB 353632
Description
Features
- Standards and certificates
- CE
- RoHS
- FCC
- General
- 1 x USB type C plug
- 1 x Surface® Connect plug
- Nickel-plated contacts
- AWG 20
- External diameter cable: 3.5 mm
- PVC sheath
- Compatibility
- Surface Pro 3/4/5/6 or higher
- Surface laptop/laptop 2 or higher
- Surface Book 1 or higher
- Surface Go/Studio or higher
- Cable length
- 1.8 m
- NOTE: This cable requires a 15V charger; check your current charger for 15V support.
- Charging requirements:
- 1) Check your Microsoft® Surface for its loading requirements.
- 2) Check the output current and voltage of your Microsoft Surface Charger.
- 3) Check the output current and the voltage of your USB-C PD charger.
- This cable charges up to 15 V/3 A (45 W).
- power Delivery (PD) at 15 V is required for power supply via USB-C.
- For reference, check the output current of your original power supply. If your original surface power supply supports 36 W or 44 W, then you need a charger with 45 W PD (15 V/3 A).
- If the output current of your USB-C power source does not correspond to or does not exceed that of your original power supply, your device may not be charged with sufficient power.




