
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
3
4% = € 0.33
€ 7.64
5
6% = € 0.47
€ 7.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.97 / piece)
€ 7.97
plus VAT.
14-day return policy included
Manhattan TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33 cm (13")
33,0 cm (13")
33,3 cm (13,1")
33,8 cm (13,3")
34 cm (13,4")
34,3 cm (13,5")
34,5 cm (13,6")
35 cm (13,8")
35,3 cm (13,9")
35,6 cm (14")
Show more
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Holder type
Tiltable
Swivelling
- Max. load capacity
30 kg
No
100 x 100 mm
50 x 50 mm
75 x 75 mm
- Tilt range (bottom)
20°
- Tilt range (top)
30°
- Distance to wall (max.)
90 mm
- Width
90 mm
- Height
115 mm
- Depth
115 mm
- Factory colour
Black
- Weight
460 g
- Dim
(W x H x D) 90 x 115 x 115 mm
- Add-on displays
1 Display(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3630420 Manhattan TV wall mount 33,0 cm (13") - 81,3 cm (32") Tiltable, Swivelling
Description
Affordable tilt and swivel TV and monitor wall mount for screens up to 32"
This wall bracket for TVs and monitors is Ideal for screens from 13" to 32" with a weight of up to 30 kg. It offers a secure, compact solution for smaller displays - perfect for living room, office or gaming setup.
Optimal viewing angle
With +/-20° inclination and +/-30° swivel range you can always enjoy films, series or games from the best viewing angle. Whether to reduce reflections or for the perfect alignment - this mount ensures an immersive viewing experience in any room.
Rugged design
Made from 2 mm thick steel and finished with an anti-static powder coating ensures the holder maximum stability and reliable hold over many years.
Quick and easy installation on a single wall mount
The holder can be installed quickly and easily. It is VESA compatible from 50x50 to 100x100 mm and is therefore suitable not only as TV-mount, but also as a monitor-wall bracket - for maximum flexibility in room layout.
This text is machine translated.
This wall bracket for TVs and monitors is Ideal for screens from 13" to 32" with a weight of up to 30 kg. It offers a secure, compact solution for smaller displays - perfect for living room, office or gaming setup.
Optimal viewing angle
With +/-20° inclination and +/-30° swivel range you can always enjoy films, series or games from the best viewing angle. Whether to reduce reflections or for the perfect alignment - this mount ensures an immersive viewing experience in any room.
Rugged design
Made from 2 mm thick steel and finished with an anti-static powder coating ensures the holder maximum stability and reliable hold over many years.
Quick and easy installation on a single wall mount
The holder can be installed quickly and easily. It is VESA compatible from 50x50 to 100x100 mm and is therefore suitable not only as TV-mount, but also as a monitor-wall bracket - for maximum flexibility in room layout.
This text is machine translated.
Features
- Suitable for flat screens from 13" to 32"
- Carry load: 30 kg
- Tilts +/-20°
- Tilts +/-30°
- Wall profile 90 mm
Scope of delivery
- TV wall mount, can be tilted and swiveled
- Fitting Material
- User manual.



