
Number
Manhattan TV wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 127,0 cm (50")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
58,4 cm (23") - 127,0 cm (50")
- Holder type
Tiltable
Swivelling
- Features
Corner mount
Suitable for Curved TVs
- Max. load capacity
30 kg
No
100 x 100 mm
100 x 150 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Tilt range (bottom)
10°
- Tilt range (top)
3°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
60 mm
- Distance to wall (max.)
382 mm
- Width
430 mm
- Height
430 mm
- Depth
382 mm
- Factory colour
Black
- Weight
2050 g
- Dim
(W x H x D) 430 x 430 x 382 mm
- Add-on displays
1 Display(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3461745 Manhattan TV wall mount 58,4 cm (23") - 127,0 cm (50") Tiltable, Swivelling Corner mount, Suitable for Curved TVs
User & Safety Instructions
User & Safety Instructions 3461745 Manhattan TV wall mount 58,4 cm (23") - 127,0 cm (50") Tiltable, Swivelling Corner mount, Suitable for Curved TVs
Description
This Manhattan TV wall mount is Ideal for smaller screens from 23″ to 55″ and up to 30 kg. Equipped with a swivel arm on two joints, it offers maximum mobility plus +3° to -10° inclination. The highly flexible swivel range of +/-90° ensures a perfect view of the screen from everywhere in the room.
Space-saving design
The flexible arm is not only perfectly suitable for corner mounting. When you are not using your TV, you can fully fold in the arm. The wall profile thereby is 60 to 382 mm. This way you can make the most of your room.
Can be used in a versatile way - also as a monitor mount
Thanks to VESA 100x100 the bracket is also compatible with smaller displays and is extremely suitable as a wall bracket for monitors. Whether for TV or monitor - this solution offers maximum possibilities.
Robust construction
Made of high-quality steel and finished with an anti-static powder coating, the holder is convincing through long-life and elegant look, which fits harmoniously into any environment.
Clean cable management
An integrated cable guide with clip provides for a clean, professional look.
This text is machine translated.
Features
- Certificates: RoHS, REACH
- Suitable for flat and cuved screens from 23" to 55"
- Material: Steel
- VESA standards 100x100 to 400x400 e.g. 100x100, 100x200, 200x100, 200x200, 300x200, 400x200, 300x300, 400x300, 400x400
Scope of delivery
- TV wall mount with fully movable swivel arm
- Mounting material and instructions




