
Number
Manhattan TV wall mount
Highlights & Details
- Holder type: Retractable, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 218,4 cm (86”)
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 218,4 cm (86”)
- Holder type
Retractable
Tiltable
Swivelling
- Features
Locking mechanism
Variable distance from wall
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
10°
- Tilt range (top)
20°
- Distance to wall (min.)
64 mm
- Distance to wall (max.)
510 mm
- Width
660 mm
- Height
430 mm
- Depth
510 mm
- Factory colour
Black
- Weight
7100 g
- Dim
(W x H x D) 660 x 430 x 510 mm
- Add-on displays
1 Display(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3630419 Manhattan TV wall mount 94,0 cm (37") - 218,4 cm (86”) Retractable, Tiltable, Swivelling Locking mechanism, Variable dis
Description
Whether terrace or pool area - with the Manhattan full-motion TV wall bracket you can see your favorite sports and other entertainment in the open air.
Rain-proof construction
Made for long-lasting durability, this bracket has an electric plating, reinforced powder coating and stainless steel screws to withstand the elements. Its weatherproof design resists corrosion, rain and humidity - and is thus a reliable choice even in coastal areas.
Flexibly adjustable
Whether you're watching movies in the garden or setting up a display on the balcony, this fully-moving bracket offers many setting options. Find the perfect viewing angle with +10° to -20° tilt, +/-60° swivel and +/-3° adjustment after installation.
Strong and secure
It can easily wear flat or curved TVs from 37 to 86 inches and up to 50 kg thanks to high-quality cold rolled steel with a material thickness up to 2.5 mm.
This text is machine translated.
Features
- Suitable for flat and cuved displays from 37" to 86"
- Load capacity: 50 kg
- Tilts +10/-20°
- Tilts +/-60°
- Horizontal adjustment according to mounting: +/-3°
- Wall distance of the screen: 64 to 510 mm
Scope of delivery
- TV wall bracket for outdoor use, full motion (fully movable), for 37" to 86"
- Fitting Material
- User manual.




