
Number
Manhattan USB-C PD to Dual-HDMI monitor adapter for laptop and tablet multiport adapter
Highlights & Details
- For connecting your USB-C device to two HDMI displays while simultaneously charging with Power delivery
- Resolution up to 4K@60Hz image output on one or 4K@30Hz on two monitors
- Charges your laptop with USB Power Delivery (PD) up to 100 W; requires external PD charger - available from Manhattan
- Uses Multi-Stream Transport (MST) for display mode Fully Advanced (different images on laptop, monitor 1 and 2)
- A USB 2.0 type A port with transfer rates of up to 480 Mbit/s and device charging of up to 2.5 W (5 V / 0.5 A)
- USB-A port for connecting mouse devices, keyboards or storage media (and more) or for charging and synchronizing a mobile device
Technical specifications
- Product type
USB 2.0 Adapter
- Connection type
USB-C®
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
4 x
- Type B
HDMI socket
USB 2.0 port A
USB-C® socket (Power Delivery)
- Cable length
15 cm
- Factory colour
Black
- Connector version
straight
- Cable features
4K UHD
Duplex use connector
incl. charger jack
32
- Cable use
USB 2.0
- Version
Adapter
- Range of use
USB adapters
- Cable design
Round
- Max. power
100 W @ 20 V / 5.0 A
- Video transmission possible
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3461741 Manhattan USB 2.0 Adapter [1x USB-C® plug - 4x HDMI socket, USB 2.0 port A, USB-C® socket (Power Delivery)] 15 cm 4K UHD
User & Safety Instructions
User & Safety Instructions 3461741 Manhattan USB 2.0 Adapter [1x USB-C® plug - 4x HDMI socket, USB 2.0 port A, USB-C® socket (Power Delivery)] 15 cm 4K UHD
Description
Become more productive with this Manhattan USB-C PD on Dual-HDMI monitor adapter. The versatile adapter lets you connect your USB-C device to two HDMI screens and charge simultaneously with up to 100 W.
Huge 4K resolution
Work with razor-sharp images at a resolution of up to 4K@60 Hz on one monitor or 4K@30 Hz on two screens. No matter whether you are working with several applications, analyzing detailed graphics or watching UHD videos - this adapter offers excellent picture quality and fluent display.
Multi-monitor setup with multi-stream transport (MST)
Maximise your working area with Multi-Stream Transport (MST), which enables the mode "completely extended" via three screens - your laptop screen and two external monitors. With different content on each screen, you can efficiently edit tasks and optimize your workflow.
Power delivery for efficient charging
Provide power to your notebook or tablet all day - thanks to USB Power delivery (PD) at up to 100 W. Simply connect an external PD charger to provide power to your device optimally, while you use all the functions of the adapter.
USB-A port for mouse or keyboard
The USB 2.0 type A port offers data transfer rates of up to 480 Mbit/s and is suitable for connecting peripherals such as mouse, keyboard or USB stick.
Broad compatibility and simple Plug-and-Play installation
This adapter is compatible with all USB-C devices that support DP Alt-Mode, including popular models such as Chromebook™, Pixel™, and Samsung® Galaxy Tab. Thanks to the easy Plug-and-Play installation, you can start immediately - no drivers or software is needed. Compatible with Windows®, Chrome OS™, and Android™, the adapter is an excellent addition to virtually any work environment.
This text is machine translated.
Hints
System requirements
- Windows 7/8.1/10/11
Chrome OS
Android




